Low

LINEAR TECHNOLOGY  LTC2246IUH#PBF  Analogue to Digital Converter, 14 bit, 25 MSPS, Single, 2.7 V, 3.4 V, QFN

LINEAR TECHNOLOGY LTC2246IUH#PBF
製造商產品編號:
LTC2246IUH#PBF
訂購代碼:
2294587
技術資料表:
查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Resolution (Bits):
14bit
Sampling Rate:
25MSPS
Supply Voltage Type:
Single
Supply Voltage Min:
2.7V
Supply Voltage Max:
3.4V
ADC / DAC Case Style:
QFN
No. of Pins:
32Pins
Input Channel Type:
Differential, Single Ended
Data Interface:
Parallel
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Single 14-Bit Pipelined ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

原產地:
United States

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.00028

替代產品

Analogue to Digital Converter, 14 bit, 25 MSPS, Single, 2.7 V, 3.4 V, QFN

LINEAR TECHNOLOGY

等待發貨 (可延期交貨,將於顯示的交貨期出貨)

項目價格: 每个

1+ NT$746.99 25+ NT$619.38 100+ NT$581.87

購買

相關產品