Low

LINEAR TECHNOLOGY  LTC2301IMS#PBF  Analogue to Digital Converter, 12 bit, 14 kSPS, Single, 4.75 V, 5.25 V, MSOP

LINEAR TECHNOLOGY LTC2301IMS#PBF
製造商產品編號:
LTC2301IMS#PBF
訂購代碼:
1715087
技術資料表:
查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The LTC2301IMS#PBF is a 1-channel 12-bit low noise low power successive approximation Analog-to-digital Converter (ADC) with I²C compatible serial interface. This ADC includes an internal reference and a fully differential sample-and-hold circuit to reduce...
  • Guaranteed no missing codes
  • 2-wire I²C compatible serial interface with 9 addresses plus one global for synchronization
  • Internal conversion clock

產品訊息

Resolution (Bits):
12bit
Sampling Rate:
14kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
ADC / DAC Case Style:
MSOP
No. of Pins:
12Pins
Input Channel Type:
Differential, Single Ended
Data Interface:
2 Wire, I2C, Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Single 12-Bit SAR ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

應用

  • Automation & Process Control;
  • Motor Drive & Control;
  • Test & Measurement;
  • Sensing & Instrumentation

法規與環境保護

濕敏等級:
MSL 1 - Unlimited
原產地:
United States

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.0001