Low

LINEAR TECHNOLOGY  LTC2626CDD#PBF  Digital to Analogue Converter, 12 bit, Serial, 2.7V to 5.5V, DFN, 10 Pins

LINEAR TECHNOLOGY LTC2626CDD#PBF
製造商產品編號:
LTC2626CDD#PBF
訂購代碼:
1330955
技術資料表:
查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The LTC2626CDD#PBF is a single 12-bit rail-to-rail voltage output Digital-to-analog Converter (DAC) has built-in high performance output buffers and is guaranteed monotonic. This part establish new board-density benchmarks for 12-bit DAC and advance performance standards for output drive and load regulation in single-supply, voltage-output DAC. The part uses a 2-wire, I²C compatible serial interface. The LTC2626 incorporates a power-on reset circuit. During power-up, the voltage outputs rise less than 10mV above zero scale and after power-up, it stay at zero scale until a valid write and update take place.
  • Guaranteed monotonic over temperature
  • Power-down to 1µA, maximum
  • High rail-to-rail output drive
  • Double-buffered data latches
  • Pin-compatible

產品訊息

Resolution (Bits):
12bit
Sampling Rate:
-
Input Channel Type:
Serial
Supply Voltage Range:
2.7V to 5.5V
ADC / DAC Case Style:
DFN
No. of Pins:
10Pins
Data Interface:
2 Wire, Serial
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

應用

  • Consumer Electronics
  • Communications & Networking
  • Automation & Process Control
  • Sensing & Instrumentation
  • Test & Measurement

法規與環境保護

原產地:
United States

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.00005