Low

LINEAR TECHNOLOGY  LTC3677EUFF-3#PBF  PMIC, DC/DC, BATTERY CHARGER, 44QFN

LINEAR TECHNOLOGY LTC3677EUFF-3#PBF
Technical Data Sheet (4.07MB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Supply Voltage:
5V
No. of Step-Down DC - DC Converters:
3
No. of LDO Regulators:
2
No. of Regulated Outputs:
2
Digital IC Case:
QFN
No. of Pins:
44Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

濕敏等級:
MSL 1 - Unlimited
原產地:
United States

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.000131