Low

LINEAR TECHNOLOGY  LTC489CSW#PBF  Differential Receiver RS422/RS485 Driver, 4.75V-5.25V Supply, SOIC-16

LINEAR TECHNOLOGY LTC489CSW#PBF
Technical Data Sheet (131.74KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The LTC489CSW#PBF is a low power differential bus/line Receiver designed for multipoint data transmission standard RS485 applications with extended common mode range. The CMOS design offers significant power savings over its bipolar counterpart without sacrificing ruggedness against overload or ESD damage. The receiver features three-state outputs with the receiver output maintaining high impedance over the entire common mode range. The receiver has a fail-safe feature which guarantees a high output state when the inputs are left open. Both AC and DC specifications are guaranteed 4.75 to 5.25V supply voltage range.
  • Receiver maintains high impedance in three-state or with the power off
  • Pin-compatible with the SN75175
  • 60mV Typical input hysteresis

產品訊息

Device Type:
Differential Receiver
IC Interface Type:
RS422, RS485
No. of Drivers:
1Drivers
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Driver Case Style:
SOIC
No. of Pins:
16Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

應用

  • Communications & Networking;
  • Industrial

法規與環境保護

濕敏等級:
MSL 1 - Unlimited
原產地:
Malaysia

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.000748