Low

LINEAR TECHNOLOGY  LTC6240CS8#PBF  Operational Amplifier, Single, 18 MHz, 1 Amplifier, 10 V/µs, 2.8V to 6V, SOIC, 8 Pins

LINEAR TECHNOLOGY LTC6240CS8#PBF
Technical Data Sheet (425.23KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The LTC6240CS8#PBF is a single low noise/offset rail-to-rail output unity gain stable CMOS Operational Amplifier that feature 1pA of input bias current. Input bias current is guaranteed to be 1pA maximum on the single LTC6240. The 0.1 to 10Hz noise of only 550nVP-P, along with an offset of just 125µV is significant improvements over traditional CMOS op amps. Additionally, noise is guaranteed to be less than 10nV/√Hz at 1kHz. An 18MHz gain bandwidth and 10V/µs slew rate, along with the wide supply range and low input capacitance, make them perfect for use as fast signal processing amplifiers. The op amps have an output stage that swings within 30mV of either supply rail to maximize the signal dynamic range in low supply applications. The input common mode range extends to the negative supply. They are fully specified on 3 and 5V and an HV version guarantees operation on supplies up to ±5V.
  • 2.5µV/°C Maximum low offset drift
  • Low input capacitance

產品訊息

Bandwidth:
18MHz
No. of Amplifiers:
1 Amplifier
Slew Rate:
10V/µs
Supply Voltage Range:
2.8V to 6V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

應用

  • Sensing & Instrumentation;
  • Signal Processing

法規與環境保護

濕敏等級:
MSL 1 - Unlimited
原產地:
United States

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423300
重量 (公斤):
.013608

相關產品