Low

MICREL SEMICONDUCTOR  KSZ8081RNBIA TR  Ethernet Controller, 100 Mbps, IEEE 802.3, 3.135 V, 3.465 V, QFN, 32 Pins

MICREL SEMICONDUCTOR KSZ8081RNBIA TR
Technical Data Sheet (736.35KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The KSZ8081RNBIA TR is a Physical Layer Transceiver with a single-supply 10Base-T/100Base-TX Ethernet for transmission and reception of data over standard CAT-5 unshielded twisted pair cable. It is a highly integrated, PHY solution. It simplifies board layout by using on-chip termination resistors for the differential pairs, by integrating a low-noise regulator to supply the 1.2V core. It offers the media independent interface for direct connection with MII-compliant Ethernet MAC processors and switches. The transceiver provides diagnostic features to facilitate system bring-up and debugging in production testing and in product deployment. Parametric NAND tree support enables fault detection between I/Os and the board.
  • Back-to-back mode support for 100Mbps copper repeater
  • MCD/MDIO management interface for PHY register configuration
  • Programmable interrupt output
  • LED outputs for link, activity and speed status indication
  • On-chip termination resistors for the differential pairs
  • Power-down and power-saving modes

產品訊息

Data Rate:
100Mbps
Ethernet Type:
IEEE 802.3
Supply Voltage Min:
3.135V
Supply Voltage Max:
3.465V
Controller IC Case Style:
QFN
No. of Pins:
32Pins
IC Interface Type:
RMII
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

按照共同屬性分組尋找類似產品 

應用

  • Imaging, Video & Vision;
  • Signal Processing;
  • Portable Devices;
  • Communications & Networking;
  • Consumer Electronics

法規與環境保護

濕敏等級:
MSL 1 - Unlimited
原產地:
Taiwan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.000547

替代產品