Low

MICRON  M25P80-VMN6P  Flash Memory, 8 Mbit, 1M x 8bit, 75 MHz, Serial, SPI, NSOIC, 8 Pins

MICRON M25P80-VMN6P
製造商:
MICRON MICRON
製造商產品編號:
M25P80-VMN6P
訂購代碼:
1734968
技術資料表:
查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The M25P80-VMN6P is an 8MB (1Mb x 8) serial flash embedded memory device in 8 pin NSOIC package. It features advanced write protection mechanism accessed by high speed SPI compatible bus. The device supports high performance commands for clock frequency up to 75MHz. The memory can be programmed 1 to 256 bytes at a time using PAGE PROGRAM command. It is organized as 16 sectors each containing 256 pages. Each page is 256bytes wide. Memory can be viewed either as 4096 pages or as 1,048,576bytes. The entire memory can be erased using BULK ERASE command or it can be erased one sector at a time using SECTOR ERASE command.
  • Single supply voltage range from 2.7V to 3.6V
  • Page program (up to 256bytes) in 0.64ms
  • Sector erase of 512KB in 0.6s
  • Bulk erase of 8MB in 8s
  • Hardware write protection, protected area size defined by nonvolatile bits BP0, BP1, BP2
  • Deep power down of 1µA
  • JEDEC standard 2byte signature (2014h)
  • More than 100000 write cycles per sector and more than 20 years data retention
  • Operating temperature range from -40°C to 85°C

產品訊息

Memory Size:
8Mbit
Flash Memory Configuration:
1M x 8bit
Clock Frequency:
75MHz
IC Interface Type:
Serial, SPI
Memory Case Style:
NSOIC
No. of Pins:
8Pins
Access Time:
-
Supply Voltage Min:
2.7V
Supply Voltage Max:
3.6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
3V Serial NOR Flash Memories
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

應用

  • Embedded Design & Development

法規與環境保護

原產地:
Malaysia

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423261
重量 (公斤):
.003901