Low

92315-1610 - 

Ribbon Cable, Picoflex, PF-50 Socket, Picoflex, PF-50 Socket, 16 Ways, 4 ", 100 mm, 1.27 mm

圖片僅供舉例說明。 請參閱產品描述。

製造商:
MOLEX MOLEX
製造商產品編號:
92315-1610
訂購代碼:
3032097
技術資料表:
(EN)
查看所有技術文件

產品訊息

:
Picoflex, PF-50 Socket
:
Picoflex, PF-50 Socket
:
16Ways
:
4"
:
100mm
:
1.27mm
:
1.27mm
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The 92315-1610 is a 100mm 16-way natural Picoflex® Ribbon Cable Assembly with a female PF-50 IDT connector on each end. The 92315 series cable is made of PVC. The connector contacts are made of phosphor bronze. A strong one-piece upper housing provides excellent cable retention and is ideal for small circuit size applications. The high-reliability contact features a four-point interface with the cable and two points of contact between the header and receptacle. Picoflex also offers excellent polarization to both the PCB and between the female connector and header. It mates with 90325, 90800, 90779, 90715 and 90814 headers.
  • 250V Maximum voltage
  • 1.2A Maximum current per contact

應用

Automotive, Consumer Electronics, Communications & Networking, Industrial, Medical

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期
2018/6/4 當週起有更多存貨可供選購

有貨時聯繫我

NT$88.83 NT$ 88.83
價格
每个
多項: 1 最少: 1
數量 價格
1 + NT$88.83
10 + NT$81.78
50 + NT$75.20
100 + NT$70.97
500 + NT$63.45
No longer stocked:: No Longer Manufactured::
無現貨,延期交貨
新增品項附註
總價:
總價: ( )
總價: --

客戶評論

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。