找到 2 個產品

1.45A  Continuous Drain Current Id  產品

Semiconductors - Discretes - MOSFET Transistors - < 600V

最小/最大 庫存信息
最小/最大 合規
找到 2 個產品
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
1156441
BSP171P

BSP171P

INFINEON

MOSFET Transistor, P Channel, 1.45 A, -60 V, 400 mohm, -10 V, 1.5 V

Transistor Polarity P Channel
Continuous Drain Current Id 1.45A
Drain Source Voltage Vds -60V

+ 查看完整產品資訊

INFINEON 

MOSFET Transistor, P Channel, 1.45 A, -60 V, 400 mohm, -10 V, 1.5 V

Transistor Polarity P Channel
Continuous Drain Current Id 1.45A
Drain Source Voltage Vds -60V
On Resistance Rds(on) 0.4ohm
Rds(on) Test Voltage Vgs -10V
Threshold Voltage Vgs 1.5V
Power Dissipation Pd 1.8W
Transistor Case Style SOT-223
No. of Pins 4Pins
Operating Temperature Max 150°C
Product Range -
Automotive Qualification Standard -

不適用

數量

无库存

P Channel 1.45A -60V 0.4ohm -10V 1.5V 1.8W SOT-223 4Pins 150°C - -
1562495
BSP171PL6327

BSP171PL6327

INFINEON

MOSFET Transistor, P Channel, 1.45 A, -60 V, 450 mohm, -10 V, 1.5 V

Transistor Polarity P Channel
Continuous Drain Current Id 1.45A
Drain Source Voltage Vds -60V

+ 查看完整產品資訊

INFINEON 

MOSFET Transistor, P Channel, 1.45 A, -60 V, 450 mohm, -10 V, 1.5 V

Transistor Polarity P Channel
Continuous Drain Current Id 1.45A
Drain Source Voltage Vds -60V
On Resistance Rds(on) 0.45ohm
Rds(on) Test Voltage Vgs -10V
Threshold Voltage Vgs 1.5V
Power Dissipation Pd 1.8W
Transistor Case Style SOT-223
No. of Pins 3Pins
Operating Temperature Max 150°C
Product Range -
Automotive Qualification Standard -

不適用

數量

无库存

P Channel 1.45A -60V 0.45ohm -10V 1.5V 1.8W SOT-223 3Pins 150°C - -
比較選取項目
每頁結果
Search:Category Group Results