找到 3 個產品

11.8A  Continuous Drain Current Id  產品

Semiconductors - Discretes - MOSFET Transistors - < 600V

最小/最大 庫存信息
最小/最大 合規
最小/最大 製造商
找到 3 個產品
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
2319903
BUK9Y107-80E

BUK9Y107-80E

NXP

MOSFET Transistor, N Channel, 11.8 A, 80 V, 0.0824 ohm, 10 V, 1.7 V

Transistor Polarity N Channel
Continuous Drain Current Id 11.8A
Drain Source Voltage Vds 80V

+ 查看完整產品資訊

NXP 

MOSFET Transistor, N Channel, 11.8 A, 80 V, 0.0824 ohm, 10 V, 1.7 V

+ 查看存貨和交貨期

  • 532 件可在 3 - 6 個工作日內出貨: 下午 4 點前訂購 (週一至週五,國定假日除外)

2017/5/8 當週起有更多存貨可供選購

Transistor Polarity N Channel
Continuous Drain Current Id 11.8A
Drain Source Voltage Vds 80V
On Resistance Rds(on) 0.0824ohm
Rds(on) Test Voltage Vgs 10V
Threshold Voltage Vgs 1.7V
Power Dissipation Pd 37W
Transistor Case Style SOT-669
No. of Pins 4Pins
Operating Temperature Max 175°C
Product Range -
Automotive Qualification Standard -

532

每个

1+ NT$17.16 項目價格 10+ NT$15.03 項目價格 25+ NT$13.48 項目價格 100+ NT$11.64 項目價格 250+ NT$10.18 項目價格 500+ NT$8.82 項目價格 1000+ NT$6.40 項目價格 2500+ NT$6.20 項目價格 5000+ NT$6.01 項目價格 較多 較少

數量

    • 532 件可在 3 - 6 個工作日內出貨


+ 查看存貨和交貨期

  • 532 件可在 3 - 6 個工作日內出貨: 下午 4 點前訂購 (週一至週五,國定假日除外)

2017/5/8 當週起有更多存貨可供選購

每个

1+ NT$17.16 10+ NT$15.03 25+ NT$13.48 深入瞭解

購買
N Channel 11.8A 80V 0.0824ohm 10V 1.7V 37W SOT-669 4Pins 175°C - -
9845801
FQPF19N20

FQPF19N20

FAIRCHILD SEMICONDUCTOR

MOSFET Transistor, N Channel, 11.8 A, 200 V, 150 mohm, 10 V, 5 V

Transistor Polarity N Channel
Continuous Drain Current Id 11.8A
Drain Source Voltage Vds 200V

+ 查看完整產品資訊

FAIRCHILD SEMICONDUCTOR 

MOSFET Transistor, N Channel, 11.8 A, 200 V, 150 mohm, 10 V, 5 V

Transistor Polarity N Channel
Continuous Drain Current Id 11.8A
Drain Source Voltage Vds 200V
On Resistance Rds(on) 0.15ohm
Rds(on) Test Voltage Vgs 10V
Threshold Voltage Vgs 5V
Power Dissipation Pd 50W
Transistor Case Style TO-220F
No. of Pins 3Pins
Operating Temperature Max 150°C
Product Range -
Automotive Qualification Standard -

不適用

數量

无库存

N Channel 11.8A 200V 0.15ohm 10V 5V 50W TO-220F 3Pins 150°C - -
1097163
PHK12NQ03LT

PHK12NQ03LT

NXP

MOSFET Transistor, N Channel, 11.8 A, 30 V, 14 mohm, 10 V, 2 V

Transistor Polarity N Channel
Continuous Drain Current Id 11.8A
Drain Source Voltage Vds 30V

+ 查看完整產品資訊

NXP 

MOSFET Transistor, N Channel, 11.8 A, 30 V, 14 mohm, 10 V, 2 V

Transistor Polarity N Channel
Continuous Drain Current Id 11.8A
Drain Source Voltage Vds 30V
On Resistance Rds(on) 0.014ohm
Rds(on) Test Voltage Vgs 10V
Threshold Voltage Vgs 2V
Power Dissipation Pd 2.5W
Transistor Case Style SOIC
No. of Pins 8Pins
Operating Temperature Max 150°C
Product Range -
Automotive Qualification Standard -

不適用

數量

无库存

N Channel 11.8A 30V 0.014ohm 10V 2V 2.5W SOIC 8Pins 150°C - -
比較選取項目
每頁結果
Search:Category Group Results