找到 3 個產品

12.7A  Continuous Drain Current Id  產品

Semiconductors - Discretes - MOSFET Transistors - < 600V

最小/最大 庫存信息
最小/最大 合規
最小/最大 製造商
找到 3 個產品
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
1436912
IRF6614TR1PBF

IRF6614TR1PBF

INFINEON

MOSFET Transistor, N Channel, 12.7 A, 40 V, 0.0059 ohm, 10 V, 1.8 V

Transistor Polarity N Channel
Continuous Drain Current Id 12.7A
Drain Source Voltage Vds 40V

+ 查看完整產品資訊

INFINEON 

MOSFET Transistor, N Channel, 12.7 A, 40 V, 0.0059 ohm, 10 V, 1.8 V

Transistor Polarity N Channel
Continuous Drain Current Id 12.7A
Drain Source Voltage Vds 40V
On Resistance Rds(on) 0.0059ohm
Rds(on) Test Voltage Vgs 10V
Threshold Voltage Vgs 1.8V
Power Dissipation Pd 2.1mW
Transistor Case Style DirectFET ST
No. of Pins 5Pins
Operating Temperature Max 150°C
Product Range -
Automotive Qualification Standard -

不適用

數量

无库存

包裝選項
建議取代:1436912
1436912RL 採用複捲式包裝
N Channel 12.7A 40V 0.0059ohm 10V 1.8V 2.1mW DirectFET ST 5Pins 150°C - -
1436912RL
IRF6614TR1PBF

IRF6614TR1PBF

INFINEON

MOSFET Transistor, N Channel, 12.7 A, 40 V, 0.0059 ohm, 10 V, 1.8 V

Transistor Polarity N Channel
Continuous Drain Current Id 12.7A
Drain Source Voltage Vds 40V

+ 查看完整產品資訊

INFINEON 

MOSFET Transistor, N Channel, 12.7 A, 40 V, 0.0059 ohm, 10 V, 1.8 V

Transistor Polarity N Channel
Continuous Drain Current Id 12.7A
Drain Source Voltage Vds 40V
On Resistance Rds(on) 0.0059ohm
Rds(on) Test Voltage Vgs 10V
Threshold Voltage Vgs 1.8V
Power Dissipation Pd 2.1mW
Transistor Case Style DirectFET ST
No. of Pins 5Pins
Operating Temperature Max 150°C
Product Range -
Automotive Qualification Standard -

不適用

數量

无库存

包裝選項
建議取代:1436912RL
1436912 採用條帶式包裝
N Channel 12.7A 40V 0.0059ohm 10V 1.8V 2.1mW DirectFET ST 5Pins 150°C - -
1612648
SI4470EY-T1-E3

SI4470EY-T1-E3

VISHAY

MOSFET Transistor, N Channel, 12.7 A, 60 V, 0.009 ohm, 10 V, 2 V

Transistor Polarity N Channel
Continuous Drain Current Id 12.7A
Drain Source Voltage Vds 60V

+ 查看完整產品資訊

VISHAY 

MOSFET Transistor, N Channel, 12.7 A, 60 V, 0.009 ohm, 10 V, 2 V

Transistor Polarity N Channel
Continuous Drain Current Id 12.7A
Drain Source Voltage Vds 60V
On Resistance Rds(on) 0.009ohm
Rds(on) Test Voltage Vgs 10V
Threshold Voltage Vgs 2V
Power Dissipation Pd 1.85W
Transistor Case Style SOIC
No. of Pins 8Pins
Operating Temperature Max 175°C
Product Range -
Automotive Qualification Standard -

不適用

數量

不再生產

N Channel 12.7A 60V 0.009ohm 10V 2V 1.85W SOIC 8Pins 175°C - -
比較選取項目
每頁結果
Search:Category Group Results