MOSFET Transistors - < 600V

: 找到 5 個產品
最小/最大 庫存信息
最小/最大 合規
最小/最大 製造商
找到 5 個產品
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
1497615
SI4420BDY-T1-E3

SI4420BDY-T1-E3

VISHAY

MOSFET Transistor, N Channel, 13.5 A, 30 V, 0.007 ohm, 10 V, 3 V

Transistor Polarity N Channel
Continuous Drain Current Id 13.5A
Drain Source Voltage Vds 30V

+ 查看完整產品資訊

VISHAY 

MOSFET Transistor, N Channel, 13.5 A, 30 V, 0.007 ohm, 10 V, 3 V

+ 查看存貨和交貨期

  • 5,829 件可在 4 - 6 個工作日內出貨: 下午 4 點前訂購 (週一至週五,國定假日除外)

2017/2/27 當週起有更多存貨可供選購

Transistor Polarity N Channel
Continuous Drain Current Id 13.5A
Drain Source Voltage Vds 30V
On Resistance Rds(on) 0.007ohm
Rds(on) Test Voltage Vgs 10V
Threshold Voltage Vgs 3V
Power Dissipation Pd 1.4W
Transistor Case Style SOIC
No. of Pins 8Pins
Operating Temperature Max 150°C
Product Range -
Automotive Qualification Standard -

5,829

每个

1+ NT$39.96 項目價格 10+ NT$32.29 項目價格 100+ NT$25.36 項目價格

數量

    • 5,829 件可在 4 - 6 個工作日內出貨


+ 查看存貨和交貨期

  • 5,829 件可在 4 - 6 個工作日內出貨: 下午 4 點前訂購 (週一至週五,國定假日除外)

2017/2/27 當週起有更多存貨可供選購

每个

1+ NT$39.96 10+ NT$32.29 100+ NT$25.36

購買
N Channel 13.5A 30V 0.007ohm 10V 3V 1.4W SOIC 8Pins 150°C - -
2443375
BUZ31LHXKSA1

BUZ31LHXKSA1

INFINEON

MOSFET Transistor, N Channel, 13.5 A, 200 V, 0.16 ohm, 5 V, 1.6 V

Transistor Polarity N Channel
Continuous Drain Current Id 13.5A
Drain Source Voltage Vds 200V

+ 查看完整產品資訊

INFINEON 

MOSFET Transistor, N Channel, 13.5 A, 200 V, 0.16 ohm, 5 V, 1.6 V

Transistor Polarity N Channel
Continuous Drain Current Id 13.5A
Drain Source Voltage Vds 200V
On Resistance Rds(on) 0.16ohm
Rds(on) Test Voltage Vgs 5V
Threshold Voltage Vgs 1.6V
Power Dissipation Pd 95W
Transistor Case Style TO-220
No. of Pins 3Pins
Operating Temperature Max 150°C
Product Range -
Automotive Qualification Standard AEC-Q101

不適用

數量

不再生產

N Channel 13.5A 200V 0.16ohm 5V 1.6V 95W TO-220 3Pins 150°C - AEC-Q101
1495220
FDS7764S

FDS7764S

FAIRCHILD SEMICONDUCTOR

MOSFET Transistor, N Channel, 13.5 A, 30 V, 7.5 mohm, 10 V, 1.4 V

Transistor Polarity N Channel
Continuous Drain Current Id 13.5A
Drain Source Voltage Vds 30V

+ 查看完整產品資訊

FAIRCHILD SEMICONDUCTOR 

MOSFET Transistor, N Channel, 13.5 A, 30 V, 7.5 mohm, 10 V, 1.4 V

Transistor Polarity N Channel
Continuous Drain Current Id 13.5A
Drain Source Voltage Vds 30V
On Resistance Rds(on) 0.0075ohm
Rds(on) Test Voltage Vgs 10V
Threshold Voltage Vgs 1.4V
Power Dissipation Pd 2.5mW
Transistor Case Style SOIC
No. of Pins 8Pins
Operating Temperature Max 150°C
Product Range -
Automotive Qualification Standard -

不適用

數量

不再生產

N Channel 13.5A 30V 0.0075ohm 10V 1.4V 2.5mW SOIC 8Pins 150°C - -
1285432
SI4466DY-T1-E3

SI4466DY-T1-E3

VISHAY

N CH MOSFET

Transistor Polarity N Channel
Continuous Drain Current Id 13.5A
Drain Source Voltage Vds 20V

+ 查看完整產品資訊

VISHAY 

N CH MOSFET

+ 查看存貨和交貨期
2017/2/13 當週起有更多存貨可供選購 有貨時聯繫我
Transistor Polarity N Channel
Continuous Drain Current Id 13.5A
Drain Source Voltage Vds 20V
On Resistance Rds(on) 0.009ohm
Rds(on) Test Voltage Vgs 4.5V
Threshold Voltage Vgs 600mV
Power Dissipation Pd 3W
Transistor Case Style SOIC
No. of Pins 8Pins
Operating Temperature Max 150°C
Product Range -
Automotive Qualification Standard -

不適用

每卷

1+ NT$62.79 項目價格 25+ NT$49.66 項目價格 50+ NT$47.53 項目價格 100+ NT$44.70 項目價格 500+ NT$40.83 項目價格 較多 較少

數量

等待發貨 (可延期交貨,將於顯示的交貨期出貨)

+ 查看存貨和交貨期
2017/2/13 當週起有更多存貨可供選購 有貨時聯繫我

每卷

1+ NT$62.79 25+ NT$49.66 50+ NT$47.53 深入瞭解

購買
N Channel 13.5A 20V 0.009ohm 4.5V 600mV 3W SOIC 8Pins 150°C - -
1752210
STW30NM50N

STW30NM50N

STMICROELECTRONICS

MOSFET Transistor, N Channel, 13.5 A, 500 V, 90 mohm, 10 V, 3 V

Transistor Polarity N Channel
Continuous Drain Current Id 13.5A
Drain Source Voltage Vds 500V

+ 查看完整產品資訊

STMICROELECTRONICS 

MOSFET Transistor, N Channel, 13.5 A, 500 V, 90 mohm, 10 V, 3 V

Transistor Polarity N Channel
Continuous Drain Current Id 13.5A
Drain Source Voltage Vds 500V
On Resistance Rds(on) 0.09ohm
Rds(on) Test Voltage Vgs 10V
Threshold Voltage Vgs 3V
Power Dissipation Pd 190W
Transistor Case Style TO-247
No. of Pins 3Pins
Operating Temperature Max 150°C
Product Range -
Automotive Qualification Standard -

不適用

數量

不再生產

N Channel 13.5A 500V 0.09ohm 10V 3V 190W TO-247 3Pins 150°C - -
比較選取項目
每頁結果
Search:Category Search Results - Parametric