找到 2 個產品

173mA  Continuous Drain Current Id  產品

Semiconductors - Discretes - MOSFET Transistors - < 600V

最小/最大 庫存信息
最小/最大 合規
找到 2 個產品
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
1081309RL
BSN20,215

BSN20,215

NXP

MOSFET Transistor, N Channel, 173 mA, 50 V, 2.8 ohm, 10 V, 1 V

Transistor Polarity N Channel
Continuous Drain Current Id 173mA
Drain Source Voltage Vds 50V

+ 查看完整產品資訊

NXP 

MOSFET Transistor, N Channel, 173 mA, 50 V, 2.8 ohm, 10 V, 1 V

Transistor Polarity N Channel
Continuous Drain Current Id 173mA
Drain Source Voltage Vds 50V
On Resistance Rds(on) 2.8ohm
Rds(on) Test Voltage Vgs 10V
Threshold Voltage Vgs 1V
Power Dissipation Pd 830mW
Transistor Case Style TO-236AB
No. of Pins 3Pins
Operating Temperature Max 150°C
Product Range -
Automotive Qualification Standard -

不適用

數量

无库存

N Channel 173mA 50V 2.8ohm 10V 1V 830mW TO-236AB 3Pins 150°C - -
1081309
BSN20,215

BSN20,215

NXP

MOSFET Transistor, N Channel, 173 mA, 50 V, 2.8 ohm, 10 V, 1 V

Transistor Polarity N Channel
Continuous Drain Current Id 173mA
Drain Source Voltage Vds 50V

+ 查看完整產品資訊

NXP 

MOSFET Transistor, N Channel, 173 mA, 50 V, 2.8 ohm, 10 V, 1 V

Transistor Polarity N Channel
Continuous Drain Current Id 173mA
Drain Source Voltage Vds 50V
On Resistance Rds(on) 2.8ohm
Rds(on) Test Voltage Vgs 10V
Threshold Voltage Vgs 1V
Power Dissipation Pd 830mW
Transistor Case Style TO-236AB
No. of Pins 3Pins
Operating Temperature Max 150°C
Product Range -
Automotive Qualification Standard -

不適用

數量

无库存

N Channel 173mA 50V 2.8ohm 10V 1V 830mW TO-236AB 3Pins 150°C - -
比較選取項目
每頁結果
Search:Category Group Results