MOSFET Transistors - < 600V

: 找到 2 個產品
最小/最大 庫存信息
最小/最大 合規
找到 2 個產品
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
BSP92PH6327XTSA1
BSP92PH6327XTSA1

2617433

INFINEON

MOSFET Transistor, P Channel, -260 mA, -250 V, 7.5 ohm, -10 V, -1.5 V

Transistor Polarity P Channel
Continuous Drain Current Id -260mA
Drain Source Voltage Vds -250V

+ 查看完整產品資訊

INFINEON 

MOSFET Transistor, P Channel, -260 mA, -250 V, 7.5 ohm, -10 V, -1.5 V

+ 查看存貨和交貨期

  • 838 件可在 3 - 6 個工作日內出貨: 下午 4 點前訂購 (週一至週五,國定假日除外)

2017/6/26 當週起有更多存貨可供選購

Transistor Polarity P Channel
Continuous Drain Current Id -260mA
Drain Source Voltage Vds -250V
On Resistance Rds(on) 7.5ohm
Rds(on) Test Voltage Vgs -10V
Threshold Voltage Vgs -1.5V
Power Dissipation Pd 1.8W
Transistor Case Style SOT-223
No. of Pins 4Pins
Operating Temperature Max 150°C
Product Range SIPMOS Series
Automotive Qualification Standard AEC-Q101

838

每卷

1+ NT$17.91 項目價格 10+ NT$17.17 項目價格 100+ NT$12.68 項目價格 250+ NT$12.22 項目價格 500+ NT$10.38 項目價格 1000+ NT$7.93 項目價格 較多 較少

數量

    • 838 件可在 3 - 6 個工作日內出貨


+ 查看存貨和交貨期

  • 838 件可在 3 - 6 個工作日內出貨: 下午 4 點前訂購 (週一至週五,國定假日除外)

2017/6/26 當週起有更多存貨可供選購

每卷

1+ NT$17.91 10+ NT$17.17 100+ NT$12.68 深入瞭解

購買
P Channel -260mA -250V 7.5ohm -10V -1.5V 1.8W SOT-223 4Pins 150°C SIPMOS Series AEC-Q101
BSP92P L6327
BSP92P L6327

2212917

INFINEON

MOSFET Transistor, P Channel, -260 mA, -250 V, 7.5 ohm, -10 V, -1.5 V

Transistor Polarity P Channel
Continuous Drain Current Id -260mA
Drain Source Voltage Vds -250V

+ 查看完整產品資訊

INFINEON 

MOSFET Transistor, P Channel, -260 mA, -250 V, 7.5 ohm, -10 V, -1.5 V

Transistor Polarity P Channel
Continuous Drain Current Id -260mA
Drain Source Voltage Vds -250V
On Resistance Rds(on) 7.5ohm
Rds(on) Test Voltage Vgs -10V
Threshold Voltage Vgs -1.5V
Power Dissipation Pd 1.8W
Transistor Case Style SOT-223
No. of Pins 4Pins
Operating Temperature Max 150°C
Product Range -
Automotive Qualification Standard -

不適用

數量

无库存

P Channel -260mA -250V 7.5ohm -10V -1.5V 1.8W SOT-223 4Pins 150°C - -
比較選取項目
每頁結果
 
 
Search:Category Search Results - Parametric