MOSFET Transistors - < 600V

: 找到 2 個產品
最小/最大 庫存信息
最小/最大 合規
找到 2 個產品
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
2530221
BSR316PH6327XTSA1

BSR316PH6327XTSA1

INFINEON

MOSFET Transistor, P Channel, -360 mA, -100 V, 1.3 ohm, -10 V, -1.5 V

Transistor Polarity P Channel
Continuous Drain Current Id -360mA
Drain Source Voltage Vds -100V

+ 查看完整產品資訊

INFINEON 

MOSFET Transistor, P Channel, -360 mA, -100 V, 1.3 ohm, -10 V, -1.5 V

+ 查看存貨和交貨期
2017/3/13 當週起有更多存貨可供選購 有貨時聯繫我
Transistor Polarity P Channel
Continuous Drain Current Id -360mA
Drain Source Voltage Vds -100V
On Resistance Rds(on) 1.3ohm
Rds(on) Test Voltage Vgs -10V
Threshold Voltage Vgs -1.5V
Power Dissipation Pd 500mW
Transistor Case Style SC-59
No. of Pins 3Pins
Operating Temperature Max 150°C
Product Range -
Automotive Qualification Standard -

不適用

每卷

1+ NT$11.53 項目價格 25+ NT$8.23 項目價格 100+ NT$5.77 項目價格 250+ NT$5.25 項目價格 500+ NT$4.46 項目價格 3000+ NT$4.14 項目價格 較多 較少

數量

等待發貨 (可延期交貨,將於顯示的交貨期出貨)

+ 查看存貨和交貨期
2017/3/13 當週起有更多存貨可供選購 有貨時聯繫我

每卷

1+ NT$11.53 25+ NT$8.23 100+ NT$5.77 深入瞭解

購買
P Channel -360mA -100V 1.3ohm -10V -1.5V 500mW SC-59 3Pins 150°C - -
2212886
BSR316PL6327HTSA1

BSR316PL6327HTSA1

INFINEON

MOSFET Transistor, P Channel, -360 mA, -100 V, 1.3 ohm, -10 V, -1.5 V

Transistor Polarity P Channel
Continuous Drain Current Id -360mA
Drain Source Voltage Vds -100V

+ 查看完整產品資訊

INFINEON 

MOSFET Transistor, P Channel, -360 mA, -100 V, 1.3 ohm, -10 V, -1.5 V

Transistor Polarity P Channel
Continuous Drain Current Id -360mA
Drain Source Voltage Vds -100V
On Resistance Rds(on) 1.3ohm
Rds(on) Test Voltage Vgs -10V
Threshold Voltage Vgs -1.5V
Power Dissipation Pd 500mW
Transistor Case Style SC-59
No. of Pins 3Pins
Operating Temperature Max 150°C
Product Range -
Automotive Qualification Standard AEC-Q101

不適用

數量

不再生產

P Channel -360mA -100V 1.3ohm -10V -1.5V 500mW SC-59 3Pins 150°C - AEC-Q101
比較選取項目
每頁結果
Search:Category Search Results - Parametric