MOSFET Transistors - < 600V

: 找到 3 個產品
最小/最大 庫存信息
最小/最大 合規
最小/最大 製造商
找到 3 個產品
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
2646352
IRFD420PBF

IRFD420PBF

VISHAY

MOSFET Transistor, N Channel, 370 mA, 500 V, 3 ohm, 10 V, 4 V

Transistor Polarity N Channel
Continuous Drain Current Id 370mA
Drain Source Voltage Vds 500V

+ 查看完整產品資訊

VISHAY 

MOSFET Transistor, N Channel, 370 mA, 500 V, 3 ohm, 10 V, 4 V

+ 查看存貨和交貨期

  • 2,500 件可在 3 - 5 個工作日內出貨: 下午 4 點前訂購 (週一至週五,國定假日除外)

2017/3/13 當週起有更多存貨可供選購

Transistor Polarity N Channel
Continuous Drain Current Id 370mA
Drain Source Voltage Vds 500V
On Resistance Rds(on) 3ohm
Rds(on) Test Voltage Vgs 10V
Threshold Voltage Vgs 4V
Power Dissipation Pd 1W
Transistor Case Style -
No. of Pins 4Pins
Operating Temperature Max 150°C
Product Range -
Automotive Qualification Standard -

2,500

每个

1+ NT$45.96 項目價格 10+ NT$37.20 項目價格 100+ NT$29.90 項目價格 250+ NT$27.81 項目價格 500+ NT$26.07 項目價格 1000+ NT$21.55 項目價格 較多 較少

數量

    • 2,500 件可在 3 - 5 個工作日內出貨


+ 查看存貨和交貨期

  • 2,500 件可在 3 - 5 個工作日內出貨: 下午 4 點前訂購 (週一至週五,國定假日除外)

2017/3/13 當週起有更多存貨可供選購

每个

1+ NT$45.96 10+ NT$37.20 100+ NT$29.90 深入瞭解

購買
N Channel 370mA 500V 3ohm 10V 4V 1W - 4Pins 150°C - -
2212918
BSP123 L6327

BSP123 L6327

INFINEON

MOSFET Transistor, N Channel, 370 mA, 100 V, 3.5 ohm, 10 V, 1.4 V

Transistor Polarity N Channel
Continuous Drain Current Id 370mA
Drain Source Voltage Vds 100V

+ 查看完整產品資訊

INFINEON 

MOSFET Transistor, N Channel, 370 mA, 100 V, 3.5 ohm, 10 V, 1.4 V

Transistor Polarity N Channel
Continuous Drain Current Id 370mA
Drain Source Voltage Vds 100V
On Resistance Rds(on) 3.5ohm
Rds(on) Test Voltage Vgs 10V
Threshold Voltage Vgs 1.4V
Power Dissipation Pd 1.79W
Transistor Case Style SOT-223
No. of Pins 4Pins
Operating Temperature Max 150°C
Product Range -
Automotive Qualification Standard -

不適用

數量

不再生產

N Channel 370mA 100V 3.5ohm 10V 1.4V 1.79W SOT-223 4Pins 150°C - -
1214290
BSP317PL6327

BSP317PL6327

INFINEON

MOSFET Transistor, P Channel, 370 mA, -200 V, 3 ohm, -10 V, -1.5 V

Transistor Polarity P Channel
Continuous Drain Current Id 370mA
Drain Source Voltage Vds -200V

+ 查看完整產品資訊

INFINEON 

MOSFET Transistor, P Channel, 370 mA, -200 V, 3 ohm, -10 V, -1.5 V

Transistor Polarity P Channel
Continuous Drain Current Id 370mA
Drain Source Voltage Vds -200V
On Resistance Rds(on) 3ohm
Rds(on) Test Voltage Vgs -10V
Threshold Voltage Vgs -1.5V
Power Dissipation Pd 1.8W
Transistor Case Style SOT-223
No. of Pins 3Pins
Operating Temperature Max 150°C
Product Range -
Automotive Qualification Standard -

不適用

數量

不再生產

P Channel 370mA -200V 3ohm -10V -1.5V 1.8W SOT-223 3Pins 150°C - -
比較選取項目
每頁結果
Search:Category Search Results - Parametric