找到 3 個產品

385mA  Continuous Drain Current Id  產品

Semiconductors - Discretes - MOSFET Transistors - < 600V

最小/最大 庫存信息
最小/最大 合規
找到 3 個產品
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
2319390
2N7002E,215

2N7002E,215

NXP

MOSFET Transistor, N Channel, 385 mA, 60 V, 780 mohm, 10 V, 2 V

存貨供應完畢便停止銷售
Transistor Polarity N Channel
Continuous Drain Current Id 385mA
Drain Source Voltage Vds 60V

+ 查看完整產品資訊

NXP 

MOSFET Transistor, N Channel, 385 mA, 60 V, 780 mohm, 10 V, 2 V

+ 查看存貨和交貨期

  • 3,000 件可在下一個工作日出貨: 下午 4 點前訂購 (週一至週五,國定假日除外)
存貨供應完畢便停止銷售
Transistor Polarity N Channel
Continuous Drain Current Id 385mA
Drain Source Voltage Vds 60V
On Resistance Rds(on) 0.78ohm
Rds(on) Test Voltage Vgs 10V
Threshold Voltage Vgs 2V
Power Dissipation Pd 830mW
Transistor Case Style SOT-23
No. of Pins 3Pins
Operating Temperature Max 150°C
Product Range -
Automotive Qualification Standard -

3,000

每卷

3000+ NT$1.32 項目價格 6000+ NT$1.25 項目價格 9000+ NT$1.14 項目價格

數量

    • 3,000 件可在下一個工作日出貨


+ 查看存貨和交貨期

  • 3,000 件可在下一個工作日出貨: 下午 4 點前訂購 (週一至週五,國定假日除外)

每卷

3000+ NT$1.32 6000+ NT$1.25 9000+ NT$1.14

購買
N Channel 385mA 60V 0.78ohm 10V 2V 830mW SOT-23 3Pins 150°C - -
1894721
2N7002E,215

2N7002E,215

NXP

MOSFET Transistor, N Channel, 385 mA, 60 V, 780 mohm, 10 V, 2 V

Transistor Polarity N Channel
Continuous Drain Current Id 385mA
Drain Source Voltage Vds 60V

+ 查看完整產品資訊

NXP 

MOSFET Transistor, N Channel, 385 mA, 60 V, 780 mohm, 10 V, 2 V

Transistor Polarity N Channel
Continuous Drain Current Id 385mA
Drain Source Voltage Vds 60V
On Resistance Rds(on) 0.78ohm
Rds(on) Test Voltage Vgs 10V
Threshold Voltage Vgs 2V
Power Dissipation Pd 830mW
Transistor Case Style SOT-23
No. of Pins 3Pins
Operating Temperature Max 150°C
Product Range -
Automotive Qualification Standard -

不適用

數量

不再生產

包裝選項
建議取代:1894721
1894721RL 採用複捲式包裝
N Channel 385mA 60V 0.78ohm 10V 2V 830mW SOT-23 3Pins 150°C - -
1894721RL
2N7002E,215

2N7002E,215

NXP

MOSFET Transistor, N Channel, 385 mA, 60 V, 780 mohm, 10 V, 2 V

Transistor Polarity N Channel
Continuous Drain Current Id 385mA
Drain Source Voltage Vds 60V

+ 查看完整產品資訊

NXP 

MOSFET Transistor, N Channel, 385 mA, 60 V, 780 mohm, 10 V, 2 V

Transistor Polarity N Channel
Continuous Drain Current Id 385mA
Drain Source Voltage Vds 60V
On Resistance Rds(on) 0.78ohm
Rds(on) Test Voltage Vgs 10V
Threshold Voltage Vgs 2V
Power Dissipation Pd 830mW
Transistor Case Style SOT-23
No. of Pins 3Pins
Operating Temperature Max 150°C
Product Range -
Automotive Qualification Standard -

不適用

數量

不再生產

包裝選項
建議取代:1894721RL
1894721 採用條帶式包裝
N Channel 385mA 60V 0.78ohm 10V 2V 830mW SOT-23 3Pins 150°C - -
比較選取項目
每頁結果
Search:Category Group Results