找到 2 個產品

-385mA  Continuous Drain Current Id  產品

Semiconductors - Discretes - MOSFET Transistors - < 600V

最小/最大 庫存信息
最小/最大 合規
找到 2 個產品
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
2335415
TP0202K-T1-E3

TP0202K-T1-E3

VISHAY

MOSFET Transistor, P Channel, -385 mA, -30 V, 1.25 ohm, -10 V, -2 V

Transistor Polarity P Channel
Continuous Drain Current Id -385mA
Drain Source Voltage Vds -30V

+ 查看完整產品資訊

VISHAY 

MOSFET Transistor, P Channel, -385 mA, -30 V, 1.25 ohm, -10 V, -2 V

Transistor Polarity P Channel
Continuous Drain Current Id -385mA
Drain Source Voltage Vds -30V
On Resistance Rds(on) 1.25ohm
Rds(on) Test Voltage Vgs -10V
Threshold Voltage Vgs -2V
Power Dissipation Pd 350mW
Transistor Case Style SOT-23
No. of Pins 3Pins
Operating Temperature Max 150°C
Product Range -
Automotive Qualification Standard -

不適用

數量

不再生產

P Channel -385mA -30V 1.25ohm -10V -2V 350mW SOT-23 3Pins 150°C - -
1838458
TP0202K-T1-E3.

TP0202K-T1-E3.

VISHAY

P CH MOSFET, -30V, 385mA, TO-236

Transistor Polarity P Channel
Continuous Drain Current Id -385mA
Drain Source Voltage Vds -30V

+ 查看完整產品資訊

VISHAY 

P CH MOSFET, -30V, 385mA, TO-236

Transistor Polarity P Channel
Continuous Drain Current Id -385mA
Drain Source Voltage Vds -30V
On Resistance Rds(on) 1.25ohm
Rds(on) Test Voltage Vgs -10V
Threshold Voltage Vgs -2V
Power Dissipation Pd 350mW
Transistor Case Style SOT-23
No. of Pins 3Pins
Operating Temperature Max 150°C
Product Range -
Automotive Qualification Standard -

不適用

數量

不再生產

P Channel -385mA -30V 1.25ohm -10V -2V 350mW SOT-23 3Pins 150°C - -
比較選取項目
每頁結果
Search:Category Group Results