找到 3 個產品

-400mA  Continuous Drain Current Id  產品

Semiconductors - Discretes - MOSFET Transistors - < 600V

最小/最大 庫存信息
最小/最大 合規
最小/最大 製造商
找到 3 個產品
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
1350871
IRFD9210PBF.

IRFD9210PBF.

VISHAY

P CHANNEL MOSFET, -200V, 400mA HD-1

Transistor Polarity P Channel
Continuous Drain Current Id -400mA
Drain Source Voltage Vds -200V

+ 查看完整產品資訊

VISHAY 

P CHANNEL MOSFET, -200V, 400mA HD-1

+ 查看存貨和交貨期

  • 1,297 件可在 3 - 6 個工作日內出貨: 下午 4 點前訂購 (週一至週五,國定假日除外)

2017/2/6 當週起有更多存貨可供選購

Transistor Polarity P Channel
Continuous Drain Current Id -400mA
Drain Source Voltage Vds -200V
On Resistance Rds(on) 3ohm
Rds(on) Test Voltage Vgs -10V
Threshold Voltage Vgs -4V
Power Dissipation Pd 1.3W
Transistor Case Style HVMDIP
No. of Pins 4Pins
Operating Temperature Max 150°C
Product Range -
Automotive Qualification Standard -

1,297

每个

1+ NT$26.76 項目價格 10+ NT$20.91 項目價格

數量

    • 1,297 件可在 3 - 6 個工作日內出貨


+ 查看存貨和交貨期

  • 1,297 件可在 3 - 6 個工作日內出貨: 下午 4 點前訂購 (週一至週五,國定假日除外)

2017/2/6 當週起有更多存貨可供選購

每个

1+ NT$26.76 10+ NT$20.91

購買
P Channel -400mA -200V 3ohm -10V -4V 1.3W HVMDIP 4Pins 150°C - -
2061418
DMP2004WK

DMP2004WK

DIODES INC.

MOSFET Transistor, Enhancement Mode, P Channel, -400 mA, -20 V, 0.7 ohm, -4.5 V, -500 mV

Transistor Polarity P Channel
Continuous Drain Current Id -400mA
Drain Source Voltage Vds -20V

+ 查看完整產品資訊

DIODES INC. 

MOSFET Transistor, Enhancement Mode, P Channel, -400 mA, -20 V, 0.7 ohm, -4.5 V, -500 mV

Transistor Polarity P Channel
Continuous Drain Current Id -400mA
Drain Source Voltage Vds -20V
On Resistance Rds(on) 0.7ohm
Rds(on) Test Voltage Vgs -4.5V
Threshold Voltage Vgs -500mV
Power Dissipation Pd 250mW
Transistor Case Style SOT-323
No. of Pins 3Pins
Operating Temperature Max 150°C
Product Range -
Automotive Qualification Standard -

不適用

數量

无库存

P Channel -400mA -20V 0.7ohm -4.5V -500mV 250mW SOT-323 3Pins 150°C - -
1690184
SI1013X-T1-GE3

SI1013X-T1-GE3

VISHAY

P CHANNEL MOSFET, -20V, 350mA SC-89

Transistor Polarity P Channel
Continuous Drain Current Id -400mA
Drain Source Voltage Vds -20V

+ 查看完整產品資訊

VISHAY 

P CHANNEL MOSFET, -20V, 350mA SC-89

Transistor Polarity P Channel
Continuous Drain Current Id -400mA
Drain Source Voltage Vds -20V
On Resistance Rds(on) 2.7ohm
Rds(on) Test Voltage Vgs 6V
Threshold Voltage Vgs -450mV
Power Dissipation Pd 250mW
Transistor Case Style SC-89
No. of Pins 3Pins
Operating Temperature Max 150°C
Product Range -
Automotive Qualification Standard -

不適用

數量

无库存

P Channel -400mA -20V 2.7ohm 6V -450mV 250mW SC-89 3Pins 150°C - -
比較選取項目
每頁結果
Search:Category Group Results