MOSFET Transistors - < 600V

: 找到 2 個產品
最小/最大 庫存信息
最小/最大 合規
找到 2 個產品
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
TN0201K-T1-E3
TN0201K-T1-E3

1794801RL

VISHAY

MOSFET Transistor, N Channel, 420 mA, 20 V, 800 mohm, 4.5 V, 2 V

Transistor Polarity N Channel
Continuous Drain Current Id 420mA
Drain Source Voltage Vds 20V

+ 查看完整產品資訊

VISHAY 

MOSFET Transistor, N Channel, 420 mA, 20 V, 800 mohm, 4.5 V, 2 V

Transistor Polarity N Channel
Continuous Drain Current Id 420mA
Drain Source Voltage Vds 20V
On Resistance Rds(on) 0.8ohm
Rds(on) Test Voltage Vgs 4.5V
Threshold Voltage Vgs 2V
Power Dissipation Pd 350mW
Transistor Case Style SOT-23
No. of Pins 3Pins
Operating Temperature Max 150°C
Product Range -
Automotive Qualification Standard -

不適用

數量

不再生產

N Channel 420mA 20V 0.8ohm 4.5V 2V 350mW SOT-23 3Pins 150°C - -
TN0201K-T1-E3
TN0201K-T1-E3

1794801

VISHAY

MOSFET Transistor, N Channel, 420 mA, 20 V, 800 mohm, 4.5 V, 2 V

Transistor Polarity N Channel
Continuous Drain Current Id 420mA
Drain Source Voltage Vds 20V

+ 查看完整產品資訊

VISHAY 

MOSFET Transistor, N Channel, 420 mA, 20 V, 800 mohm, 4.5 V, 2 V

Transistor Polarity N Channel
Continuous Drain Current Id 420mA
Drain Source Voltage Vds 20V
On Resistance Rds(on) 0.8ohm
Rds(on) Test Voltage Vgs 4.5V
Threshold Voltage Vgs 2V
Power Dissipation Pd 350mW
Transistor Case Style SOT-23
No. of Pins 3Pins
Operating Temperature Max 150°C
Product Range -
Automotive Qualification Standard -

不適用

數量

不再生產

N Channel 420mA 20V 0.8ohm 4.5V 2V 350mW SOT-23 3Pins 150°C - -
比較選取項目
每頁結果
 
 
Search:Category Search Results - Parametric