MOSFET Transistors - < 600V

: 找到 3 個產品
最小/最大 庫存信息
最小/最大 合規
找到 3 個產品
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
2438464
FDV304P

FDV304P

FAIRCHILD SEMICONDUCTOR

MOSFET Transistor, P Channel, 460 mA, -25 V, 1.1 ohm, -4.5 V, -860 mV

Transistor Polarity P Channel
Continuous Drain Current Id 460mA
Drain Source Voltage Vds -25V

+ 查看完整產品資訊

FAIRCHILD SEMICONDUCTOR 

MOSFET Transistor, P Channel, 460 mA, -25 V, 1.1 ohm, -4.5 V, -860 mV

+ 查看存貨和交貨期
  • 18,000 件可於 2017/1/20 交貨
  • 12,000 件可於 2017/4/7 交貨
  • 2017/4/10 當週起有更多存貨可供選購 有貨時聯繫我
    Transistor Polarity P Channel
    Continuous Drain Current Id 460mA
    Drain Source Voltage Vds -25V
    On Resistance Rds(on) 1.1ohm
    Rds(on) Test Voltage Vgs -4.5V
    Threshold Voltage Vgs -860mV
    Power Dissipation Pd 350mW
    Transistor Case Style SOT-23
    No. of Pins 3Pins
    Operating Temperature Max 150°C
    Product Range -
    Automotive Qualification Standard -

    不適用

    每卷

    3000+ NT$1.62 項目價格 15000+ NT$1.40 項目價格 30000+ NT$1.28 項目價格

    數量

    等待發貨 (可延期交貨,將於顯示的交貨期出貨)

    + 查看存貨和交貨期
  • 18,000 件可於 2017/1/20 交貨
  • 12,000 件可於 2017/4/7 交貨
  • 2017/4/10 當週起有更多存貨可供選購 有貨時聯繫我
    包裝選項
    建議取代:2438464
    9846123RL 採用複捲式包裝
    9846123 採用條帶式包裝

    每卷

    3000+ NT$1.62 15000+ NT$1.40 30000+ NT$1.28

    購買
    P Channel 460mA -25V 1.1ohm -4.5V -860mV 350mW SOT-23 3Pins 150°C - -
    1562554
    FDV304P

    FDV304P

    FAIRCHILD SEMICONDUCTOR

    MOSFET Transistor, P Channel, 460 mA, -25 V, 1.22 ohm, 2.7 V, -860 mV

    Transistor Polarity P Channel
    Continuous Drain Current Id 460mA
    Drain Source Voltage Vds -25V

    + 查看完整產品資訊

    FAIRCHILD SEMICONDUCTOR 

    MOSFET Transistor, P Channel, 460 mA, -25 V, 1.22 ohm, 2.7 V, -860 mV

    Transistor Polarity P Channel
    Continuous Drain Current Id 460mA
    Drain Source Voltage Vds -25V
    On Resistance Rds(on) 1.22ohm
    Rds(on) Test Voltage Vgs 2.7V
    Threshold Voltage Vgs -860mV
    Power Dissipation Pd 350mW
    Transistor Case Style SOT-23
    No. of Pins 3Pins
    Operating Temperature Max 150°C
    Product Range -
    Automotive Qualification Standard -

    不適用

    數量

    无库存

    P Channel 460mA -25V 1.22ohm 2.7V -860mV 350mW SOT-23 3Pins 150°C - -
    2370904
    FDV304P.

    FDV304P.

    FAIRCHILD SEMICONDUCTOR

    MOSFET, FULL REEL

    Transistor Polarity P Channel
    Continuous Drain Current Id 460mA
    Drain Source Voltage Vds -25V

    + 查看完整產品資訊

    FAIRCHILD SEMICONDUCTOR 

    MOSFET, FULL REEL

    + 查看存貨和交貨期
    2017/2/6 當週起有更多存貨可供選購 有貨時聯繫我
    Transistor Polarity P Channel
    Continuous Drain Current Id 460mA
    Drain Source Voltage Vds -25V
    On Resistance Rds(on) 1.22ohm
    Rds(on) Test Voltage Vgs -4.5V
    Threshold Voltage Vgs -860mV
    Power Dissipation Pd 350mW
    Transistor Case Style SOT-23
    No. of Pins 3Pins
    Operating Temperature Max 150°C
    Product Range -
    Automotive Qualification Standard -

    不適用

    每卷

    3000+ NT$1.40 項目價格

    數量

    短交貨期

    + 查看存貨和交貨期
    2017/2/6 當週起有更多存貨可供選購 有貨時聯繫我

    每卷

    3000+ NT$1.40

    購買
    P Channel 460mA -25V 1.22ohm -4.5V -860mV 350mW SOT-23 3Pins 150°C - -
    比較選取項目
    每頁結果
    Search:Category Search Results - Parametric