MOSFET Transistors - < 600V

: 找到 2 個產品
最小/最大 庫存信息
最小/最大 合規
找到 2 個產品
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
1894722RL
2N7002F

2N7002F

NXP

MOSFET Transistor, N Channel, 475 mA, 60 V, 0.78 ohm, 10 V, 2 V

Transistor Polarity N Channel
Continuous Drain Current Id 475mA
Drain Source Voltage Vds 60V

+ 查看完整產品資訊

NXP 

MOSFET Transistor, N Channel, 475 mA, 60 V, 0.78 ohm, 10 V, 2 V

Transistor Polarity N Channel
Continuous Drain Current Id 475mA
Drain Source Voltage Vds 60V
On Resistance Rds(on) 0.78ohm
Rds(on) Test Voltage Vgs 10V
Threshold Voltage Vgs 2V
Power Dissipation Pd 830mW
Transistor Case Style SOT-23
No. of Pins 3Pins
Operating Temperature Max 150°C
Product Range -
Automotive Qualification Standard -

不適用

數量

不再生產

包裝選項
建議取代:1894722RL
1894722 採用條帶式包裝
N Channel 475mA 60V 0.78ohm 10V 2V 830mW SOT-23 3Pins 150°C - -
1894722
2N7002F

2N7002F

NXP

MOSFET Transistor, N Channel, 475 mA, 60 V, 0.78 ohm, 10 V, 2 V

Transistor Polarity N Channel
Continuous Drain Current Id 475mA
Drain Source Voltage Vds 60V

+ 查看完整產品資訊

NXP 

MOSFET Transistor, N Channel, 475 mA, 60 V, 0.78 ohm, 10 V, 2 V

Transistor Polarity N Channel
Continuous Drain Current Id 475mA
Drain Source Voltage Vds 60V
On Resistance Rds(on) 0.78ohm
Rds(on) Test Voltage Vgs 10V
Threshold Voltage Vgs 2V
Power Dissipation Pd 830mW
Transistor Case Style SOT-23
No. of Pins 3Pins
Operating Temperature Max 150°C
Product Range -
Automotive Qualification Standard -

不適用

數量

不再生產

包裝選項
建議取代:1894722
1894722RL 採用複捲式包裝
N Channel 475mA 60V 0.78ohm 10V 2V 830mW SOT-23 3Pins 150°C - -
比較選取項目
每頁結果
Search:Category Search Results - Parametric