找到 4 個產品

-5.5A  Continuous Drain Current Id  產品

Semiconductors - Discretes - MOSFET Transistors - < 600V

最小/最大 庫存信息
最小/最大 合規
最小/最大 製造商
找到 4 個產品
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
2212877
BSL307SP L6327

BSL307SP L6327

INFINEON

MOSFET Transistor, P Channel, -5.5 A, -30 V, 0.031 ohm, -10 V, -1.5 V

Transistor Polarity P Channel
Continuous Drain Current Id -5.5A
Drain Source Voltage Vds -30V

+ 查看完整產品資訊

INFINEON 

MOSFET Transistor, P Channel, -5.5 A, -30 V, 0.031 ohm, -10 V, -1.5 V

Transistor Polarity P Channel
Continuous Drain Current Id -5.5A
Drain Source Voltage Vds -30V
On Resistance Rds(on) 0.031ohm
Rds(on) Test Voltage Vgs -10V
Threshold Voltage Vgs -1.5V
Power Dissipation Pd 2W
Transistor Case Style TSOP
No. of Pins 6Pins
Operating Temperature Max 150°C
Product Range -
Automotive Qualification Standard -

不適用

數量

不再生產

P Channel -5.5A -30V 0.031ohm -10V -1.5V 2W TSOP 6Pins 150°C - -
2617436
BSL307SPH6327XTSA1

BSL307SPH6327XTSA1

INFINEON

MOSFET Transistor, P Channel, -5.5 A, -30 V, 0.031 ohm, -10 V, -1.5 V

Transistor Polarity P Channel
Continuous Drain Current Id -5.5A
Drain Source Voltage Vds -30V

+ 查看完整產品資訊

INFINEON 

MOSFET Transistor, P Channel, -5.5 A, -30 V, 0.031 ohm, -10 V, -1.5 V

+ 查看存貨和交貨期
2017/3/6 當週起有更多存貨可供選購 有貨時聯繫我
Transistor Polarity P Channel
Continuous Drain Current Id -5.5A
Drain Source Voltage Vds -30V
On Resistance Rds(on) 0.031ohm
Rds(on) Test Voltage Vgs -10V
Threshold Voltage Vgs -1.5V
Power Dissipation Pd 2W
Transistor Case Style TSOP
No. of Pins 6Pins
Operating Temperature Max 150°C
Product Range OptiMOS P Series
Automotive Qualification Standard AEC-Q101

不適用

每卷

1+ NT$13.21 項目價格 10+ NT$11.47 項目價格 100+ NT$8.50 項目價格 250+ NT$7.57 項目價格 500+ NT$6.69 項目價格 1000+ NT$5.14 項目價格 較多 較少

數量

等待發貨 (可延期交貨,將於顯示的交貨期出貨)

+ 查看存貨和交貨期
2017/3/6 當週起有更多存貨可供選購 有貨時聯繫我

每卷

1+ NT$13.21 10+ NT$11.47 100+ NT$8.50 深入瞭解

購買
P Channel -5.5A -30V 0.031ohm -10V -1.5V 2W TSOP 6Pins 150°C OptiMOS P Series AEC-Q101
1470129
SI6435ADQ-T1-E3

SI6435ADQ-T1-E3

VISHAY

MOSFET Transistor, P Channel, -5.5 A, -30 V, 0.024 ohm, -10 V, -1 V

Transistor Polarity P Channel
Continuous Drain Current Id -5.5A
Drain Source Voltage Vds -30V

+ 查看完整產品資訊

VISHAY 

MOSFET Transistor, P Channel, -5.5 A, -30 V, 0.024 ohm, -10 V, -1 V

Transistor Polarity P Channel
Continuous Drain Current Id -5.5A
Drain Source Voltage Vds -30V
On Resistance Rds(on) 0.024ohm
Rds(on) Test Voltage Vgs -10V
Threshold Voltage Vgs -1V
Power Dissipation Pd 1.5W
Transistor Case Style TSSOP
No. of Pins 8Pins
Operating Temperature Max 150°C
Product Range -
Automotive Qualification Standard -

不適用

數量

不再生產

P Channel -5.5A -30V 0.024ohm -10V -1V 1.5W TSSOP 8Pins 150°C - -
2364110
SQ3427EEV-T1-GE3

SQ3427EEV-T1-GE3

VISHAY

MOSFET Transistor, P Channel, -5.5 A, -60 V, 0.067 ohm, -10 V, -1.5 V

Transistor Polarity P Channel
Continuous Drain Current Id -5.5A
Drain Source Voltage Vds -60V

+ 查看完整產品資訊

VISHAY 

MOSFET Transistor, P Channel, -5.5 A, -60 V, 0.067 ohm, -10 V, -1.5 V

Transistor Polarity P Channel
Continuous Drain Current Id -5.5A
Drain Source Voltage Vds -60V
On Resistance Rds(on) 0.067ohm
Rds(on) Test Voltage Vgs -10V
Threshold Voltage Vgs -1.5V
Power Dissipation Pd 5W
Transistor Case Style TSOP
No. of Pins 6Pins
Operating Temperature Max 175°C
Product Range -
Automotive Qualification Standard AEC-Q101

不適用

數量

不再生產

P Channel -5.5A -60V 0.067ohm -10V -1.5V 5W TSOP 6Pins 175°C - AEC-Q101
比較選取項目
每頁結果
Search:Category Group Results