找到 3 個產品

50mA  Continuous Drain Current Id  產品

Semiconductors - Discretes - MOSFET Transistors - < 600V

最小/最大 庫存信息
最小/最大 合規
最小/最大 製造商
找到 3 個產品
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
2295739
3N163-E3

3N163-E3

VISHAY

MOSFET Transistor, P Channel, 50 mA, -40 V, 180 ohm, -20 V, -2.5 V

Transistor Polarity P Channel
Continuous Drain Current Id 50mA
Drain Source Voltage Vds -40V

+ 查看完整產品資訊

VISHAY 

MOSFET Transistor, P Channel, 50 mA, -40 V, 180 ohm, -20 V, -2.5 V

+ 查看存貨和交貨期

  • 517 件可在 3 - 6 個工作日內出貨: 下午 4 點前訂購 (週一至週五,國定假日除外)

  • 200 件可於 2016/12/18 交貨
  • 2017/2/6 當週起有更多存貨可供選購

    Transistor Polarity P Channel
    Continuous Drain Current Id 50mA
    Drain Source Voltage Vds -40V
    On Resistance Rds(on) 180ohm
    Rds(on) Test Voltage Vgs -20V
    Threshold Voltage Vgs -2.5V
    Power Dissipation Pd 375mW
    Transistor Case Style TO-206AF
    No. of Pins 4Pins
    Operating Temperature Max 150°C
    Product Range -
    Automotive Qualification Standard -

    517

    每个

    1+ NT$827.78 項目價格 5+ NT$790.31 項目價格 10+ NT$765.69 項目價格 25+ NT$703.61 項目價格 50+ NT$682.56 項目價格 100+ NT$650.09 項目價格 250+ NT$597.28 項目價格 500+ NT$541.27 項目價格 較多 較少

    數量

      • 517 件可在 3 - 6 個工作日內出貨


    + 查看存貨和交貨期

    • 517 件可在 3 - 6 個工作日內出貨: 下午 4 點前訂購 (週一至週五,國定假日除外)

  • 200 件可於 2016/12/18 交貨
  • 2017/2/6 當週起有更多存貨可供選購

    每个

    1+ NT$827.78 5+ NT$790.31 10+ NT$765.69 深入瞭解

    購買
    P Channel 50mA -40V 180ohm -20V -2.5V 375mW TO-206AF 4Pins 150°C - -
    1081312
    BSS83

    BSS83

    NXP

    MOSFET Transistor, Switching, N Channel, 50 mA, 10 V, 45 ohm, 10 V, 2 V

    Transistor Polarity N Channel
    Continuous Drain Current Id 50mA
    Drain Source Voltage Vds 10V

    + 查看完整產品資訊

    NXP 

    MOSFET Transistor, Switching, N Channel, 50 mA, 10 V, 45 ohm, 10 V, 2 V

    Transistor Polarity N Channel
    Continuous Drain Current Id 50mA
    Drain Source Voltage Vds 10V
    On Resistance Rds(on) 45ohm
    Rds(on) Test Voltage Vgs 10V
    Threshold Voltage Vgs 2V
    Power Dissipation Pd 230mW
    Transistor Case Style SOT-143
    No. of Pins 4Pins
    Operating Temperature Max 125°C
    Product Range -
    Automotive Qualification Standard -

    不適用

    數量

    不再生產

    N Channel 50mA 10V 45ohm 10V 2V 230mW SOT-143 4Pins 125°C - -
    1562493
    BSS83.215

    BSS83.215

    NXP

    MOSFET Transistor, Switching, N Channel, 50 mA, 10 V, 45 mohm, 10 V, 2 V

    Transistor Polarity N Channel
    Continuous Drain Current Id 50mA
    Drain Source Voltage Vds 10V

    + 查看完整產品資訊

    NXP 

    MOSFET Transistor, Switching, N Channel, 50 mA, 10 V, 45 mohm, 10 V, 2 V

    Transistor Polarity N Channel
    Continuous Drain Current Id 50mA
    Drain Source Voltage Vds 10V
    On Resistance Rds(on) 0.045ohm
    Rds(on) Test Voltage Vgs 10V
    Threshold Voltage Vgs 2V
    Power Dissipation Pd 230mW
    Transistor Case Style SOT-143
    No. of Pins 4Pins
    Operating Temperature Max 125°C
    Product Range -
    Automotive Qualification Standard -

    不適用

    數量

    无库存

    N Channel 50mA 10V 0.045ohm 10V 2V 230mW SOT-143 4Pins 125°C - -
    比較選取項目
    每頁結果
    Search:Category Group Results