找到 2 個產品

-500mA  Continuous Drain Current Id  產品

Semiconductors - Discretes - MOSFET Transistors - < 600V

最小/最大 庫存信息
最小/最大 合規
最小/最大 製造商
找到 2 個產品
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
2673080
PMZ950UPEL

PMZ950UPEL

NXP

MOSFET Transistor, P Channel, -500 mA, -20 V, 1.02 ohm, -4.5 V, -700 mV

Transistor Polarity P Channel
Continuous Drain Current Id -500mA
Drain Source Voltage Vds -20V

+ 查看完整產品資訊

NXP 

MOSFET Transistor, P Channel, -500 mA, -20 V, 1.02 ohm, -4.5 V, -700 mV

+ 查看存貨和交貨期

  • 1,000 件可在 3 - 6 個工作日內出貨: 下午 4 點前訂購 (週一至週五,國定假日除外)

2017/1/30 當週起有更多存貨可供選購

Transistor Polarity P Channel
Continuous Drain Current Id -500mA
Drain Source Voltage Vds -20V
On Resistance Rds(on) 1.02ohm
Rds(on) Test Voltage Vgs -4.5V
Threshold Voltage Vgs -700mV
Power Dissipation Pd 715mW
Transistor Case Style SOT-883
No. of Pins 3Pins
Operating Temperature Max 150°C
Product Range Trench Series
Automotive Qualification Standard -

1,000

每卷

1+ NT$9.16 項目價格 10+ NT$8.58 項目價格 100+ NT$4.45 項目價格 250+ NT$4.29 項目價格 500+ NT$3.71 項目價格 1000+ NT$3.09 項目價格 較多 較少

數量

    • 1,000 件可在 3 - 6 個工作日內出貨


+ 查看存貨和交貨期

  • 1,000 件可在 3 - 6 個工作日內出貨: 下午 4 點前訂購 (週一至週五,國定假日除外)

2017/1/30 當週起有更多存貨可供選購

每卷

1+ NT$9.16 10+ NT$8.58 100+ NT$4.45 深入瞭解

購買
P Channel -500mA -20V 1.02ohm -4.5V -700mV 715mW SOT-883 3Pins 150°C Trench Series -
1470090
SI1025X-T1-E3

SI1025X-T1-E3

VISHAY

MOSFET Transistor, P Channel, -500 mA, -60 V, 4 ohm, -10 V, -3 V

Transistor Polarity P Channel
Continuous Drain Current Id -500mA
Drain Source Voltage Vds -60V

+ 查看完整產品資訊

VISHAY 

MOSFET Transistor, P Channel, -500 mA, -60 V, 4 ohm, -10 V, -3 V

Transistor Polarity P Channel
Continuous Drain Current Id -500mA
Drain Source Voltage Vds -60V
On Resistance Rds(on) 4ohm
Rds(on) Test Voltage Vgs -10V
Threshold Voltage Vgs -3V
Power Dissipation Pd 250mW
Transistor Case Style SC-89
No. of Pins 6Pins
Operating Temperature Max 150°C
Product Range -
Automotive Qualification Standard -

不適用

數量

不再生產

P Channel -500mA -60V 4ohm -10V -3V 250mW SC-89 6Pins 150°C - -
比較選取項目
每頁結果
Search:Category Group Results