MOSFET Transistors - < 600V

: 找到 2 個產品
最小/最大 庫存信息
最小/最大 合規
找到 2 個產品
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
SUP65P04-15-E3
SUP65P04-15-E3

2335413

VISHAY

MOSFET Transistor, P Channel, -65 A, -40 V, 0.012 ohm, -10 V, -3 V

Transistor Polarity P Channel
Continuous Drain Current Id -65A
Drain Source Voltage Vds -40V

+ 查看完整產品資訊

VISHAY 

MOSFET Transistor, P Channel, -65 A, -40 V, 0.012 ohm, -10 V, -3 V

Transistor Polarity P Channel
Continuous Drain Current Id -65A
Drain Source Voltage Vds -40V
On Resistance Rds(on) 0.012ohm
Rds(on) Test Voltage Vgs -10V
Threshold Voltage Vgs -3V
Power Dissipation Pd 120W
Transistor Case Style TO-220AB
No. of Pins 3Pins
Operating Temperature Max 175°C
Product Range -
Automotive Qualification Standard -

不適用

數量

不再生產

P Channel -65A -40V 0.012ohm -10V -3V 120W TO-220AB 3Pins 175°C - -
SUP65P06-20-E3
SUP65P06-20-E3

1612655

VISHAY

MOSFET Transistor, P Channel, -65 A, -60 V, 20 mohm, -10 V, -3 V

Transistor Polarity P Channel
Continuous Drain Current Id -65A
Drain Source Voltage Vds -60V

+ 查看完整產品資訊

VISHAY 

MOSFET Transistor, P Channel, -65 A, -60 V, 20 mohm, -10 V, -3 V

Transistor Polarity P Channel
Continuous Drain Current Id -65A
Drain Source Voltage Vds -60V
On Resistance Rds(on) 0.02ohm
Rds(on) Test Voltage Vgs -10V
Threshold Voltage Vgs -3V
Power Dissipation Pd 250W
Transistor Case Style TO-220AB
No. of Pins 3Pins
Operating Temperature Max 175°C
Product Range -
Automotive Qualification Standard -

不適用

數量

不再生產

P Channel -65A -60V 0.02ohm -10V -3V 250W TO-220AB 3Pins 175°C - -
比較選取項目
每頁結果
 
 
Search:Category Search Results - Parametric