找到 2 個產品

-680mA  Continuous Drain Current Id  產品

Semiconductors - Discretes - MOSFET Transistors - < 600V

最小/最大 庫存信息
最小/最大 合規
最小/最大 製造商
找到 2 個產品
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
2114786
PMZB670UPE

PMZB670UPE

NXP

MOSFET Transistor, P Channel, -680 mA, -20 V, 0.67 ohm, -4.5 V, -900 mV

Transistor Polarity P Channel
Continuous Drain Current Id -680mA
Drain Source Voltage Vds -20V

+ 查看完整產品資訊

NXP 

MOSFET Transistor, P Channel, -680 mA, -20 V, 0.67 ohm, -4.5 V, -900 mV

+ 查看存貨和交貨期

  • 155 件可在 3 - 6 個工作日內出貨: 下午 4 點前訂購 (週一至週五,國定假日除外)

2017/1/30 當週起有更多存貨可供選購

Transistor Polarity P Channel
Continuous Drain Current Id -680mA
Drain Source Voltage Vds -20V
On Resistance Rds(on) 0.67ohm
Rds(on) Test Voltage Vgs -4.5V
Threshold Voltage Vgs -900mV
Power Dissipation Pd 360mW
Transistor Case Style SOT-883
No. of Pins 3Pins
Operating Temperature Max 150°C
Product Range -
Automotive Qualification Standard -

155

每个

1+ NT$7.95 項目價格 10+ NT$6.69 項目價格 100+ NT$5.91 項目價格 500+ NT$5.04 項目價格 1000+ NT$4.36 項目價格 5000+ NT$3.78 項目價格 10000+ NT$2.91 項目價格 20000+ NT$2.52 項目價格 30000+ NT$2.32 項目價格 較多 較少

數量

    • 155 件可在 3 - 6 個工作日內出貨


+ 查看存貨和交貨期

  • 155 件可在 3 - 6 個工作日內出貨: 下午 4 點前訂購 (週一至週五,國定假日除外)

2017/1/30 當週起有更多存貨可供選購

每个

1+ NT$7.95 10+ NT$6.69 100+ NT$5.91 深入瞭解

購買
P Channel -680mA -20V 0.67ohm -4.5V -900mV 360mW SOT-883 3Pins 150°C - -
2212910
BSP316P L6327

BSP316P L6327

INFINEON

MOSFET Transistor, P Channel, -680 mA, -100 V, 1.4 ohm, -10 V, -1.5 V

Transistor Polarity P Channel
Continuous Drain Current Id -680mA
Drain Source Voltage Vds -100V

+ 查看完整產品資訊

INFINEON 

MOSFET Transistor, P Channel, -680 mA, -100 V, 1.4 ohm, -10 V, -1.5 V

Transistor Polarity P Channel
Continuous Drain Current Id -680mA
Drain Source Voltage Vds -100V
On Resistance Rds(on) 1.4ohm
Rds(on) Test Voltage Vgs -10V
Threshold Voltage Vgs -1.5V
Power Dissipation Pd 1.8W
Transistor Case Style SOT-223
No. of Pins 4Pins
Operating Temperature Max 150°C
Product Range -
Automotive Qualification Standard -

不適用

數量

无库存

P Channel -680mA -100V 1.4ohm -10V -1.5V 1.8W SOT-223 4Pins 150°C - -
比較選取項目
每頁結果
Search:Category Group Results