Low

MULTICOMP  MC0805S8F1000T5E  THICK FILM RESISTOR

MULTICOMP MC0805S8F1000T5E
Technical Data Sheet (265.20KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Resistance:
100ohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 1%
Product Range:
MC Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

按照共同屬性分組尋找類似產品 

法規與環境保護

濕敏等級:
-
原產地:
Thailand

承擔產品生產最後程序之國家

符合 RoHS 規定:
Y-Ex
關稅編號:
85332100
重量 (公斤):
.175087

替代產品

RES, THICK FILM, 100R, 1%, 0.125W, 0805

MULTICOMP

3,932 有存貨

項目價格: 每卷

1+ NT$0.17 100+ NT$0.13 1000+ NT$0.09 5000+ NT$0.077

購買

SMD Chip Resistor, Thick Film, 100 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, CRCW Series

VISHAY

捲筒式包裝
20,000 有存貨

項目價格: 每卷

5000+ NT$0.16 25000+ NT$0.15 50000+ NT$0.10

購買

RESISTOR, THICK FILM, 100 OHM, 125mW,RESISTOR, THICK FILM, 100 OHM, 125mW, 1%

PANASONIC ELECTRONIC COMPONENTS

2,284 有存貨

項目價格: 每卷

1+ NT$3.73 50+ NT$0.82 100+ NT$0.60 250+ NT$0.46 深入瞭解

購買

SMD Chip Resistor, Thick Film, 100 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, ERJ6E Series

PANASONIC ELECTRONIC COMPONENTS

55,000 有存貨

項目價格: 每卷

5000+ NT$0.35 15000+ NT$0.23 25000+ NT$0.16

購買

相關產品