Low

MULTICOMP  MC1206S4F1200T5E  RES, THICK FILM, 120R, 1%, 0.25W, 1206

MULTICOMP MC1206S4F1200T5E
Technical Data Sheet (82.89KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Resistance:
120ohm
Voltage Rating:
200V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 1%
Product Range:
MC Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

按照共同屬性分組尋找類似產品 

法規與環境保護

濕敏等級:
-
原產地:
Thailand

承擔產品生產最後程序之國家

符合 RoHS 規定:
Y-Ex
關稅編號:
85331000
重量 (公斤):
.000031

替代產品

SMD Chip Resistor, Thick Film, 120 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, ERJ8E Series

PANASONIC ELECTRONIC COMPONENTS

3,820 有存貨

項目價格: 每卷

5+ NT$0.85 100+ NT$0.53 500+ NT$0.38 1000+ NT$0.32 深入瞭解

購買

SMD Chip Resistor, Thick Film, 120 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, ERJU08 Series

PANASONIC ELECTRONIC COMPONENTS

條帶式包裝
2,734 有存貨

項目價格: 每卷

1+ NT$6.14 10+ NT$3.80 50+ NT$2.73 100+ NT$2.33 深入瞭解

購買

SMD Chip Resistor, Thick Film, 120 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, ERJ8E Series

PANASONIC ELECTRONIC COMPONENTS

捲筒式包裝
145,000 有存貨

項目價格: 每卷

5000+ NT$0.25 25000+ NT$0.16 50000+ NT$0.15

購買

SMD Chip Resistor, Thick Film, 120 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, RC Series

YAGEO (PHYCOMP)

條帶式包裝
109,120 有存貨

項目價格: 每卷

10+ NT$0.86 100+ NT$0.32 1000+ NT$0.21 5000+ NT$0.14 深入瞭解

購買

SMD Chip Resistor, Thick Film, 120 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, CRCW Series

VISHAY

11,791 有存貨

項目價格: 每卷

100+ NT$1.14 1000+ NT$0.78 5000+ NT$0.39

購買

SMD Chip Resistor, Thick Film, 120 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, CR Series

BOURNS

條帶式包裝
4,274 有存貨

項目價格: 每卷

1+ NT$3.57 10+ NT$1.50 100+ NT$0.82 500+ NT$0.64 深入瞭解

購買

相關產品