Low

MURATA  GRM21A5C2E150JW01D  SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 15 pF, 250 V, ± 5%, C0G / NP0

MURATA GRM21A5C2E150JW01D
Technical Data Sheet (4.23MB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220µF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

產品訊息

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
15pF
Voltage Rating:
250V
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
C0G / NP0
Product Range:
-
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

應用

  • Consumer Electronics;
  • Portable Devices;
  • Power Management;
  • Industrial

法規與環境保護

濕敏等級:
-
原產地:
Japan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85322400
重量 (公斤):
.00002

替代產品

CAP, RF, C0G/NP0, 15PF, 250V, 0805

JOHANSON TECHNOLOGY

條帶式包裝
1,525 有存貨

項目價格: 每卷

25+ NT$8.39 100+ NT$6.45 500+ NT$4.53 1000+ NT$3.88 深入瞭解

購買