Low

NICHICON  UHE1C332MHD  ALUMINUM ELECTROLYTIC CAPACITOR 3300UF, 16V, 20%, RADIAL

NICHICON UHE1C332MHD
Technical Data Sheet (1.37MB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Capacitance:
3300µF
Voltage Rating:
16V
Product Range:
HE Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
12.5mm
Packaging:
Each
Lead Spacing:
5mm
Height:
35.5mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
1000 hours @ 85°C
ESR:
0.065ohm
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

原產地:
Malaysia

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85322200
重量 (公斤):
.006033

替代產品

ALUMINUM ELECTROLYTIC CAPACITOR 3300UF, 16V, 20%, RADIAL

UNITED CHEMI-CON

836 有存貨

項目價格: 每个

1+ NT$34.61 10+ NT$26.33 100+ NT$17.02 500+ NT$15.13

購買

ALUMINUM ELECTROLYTIC CAPACITOR, 3300UF, 16V 20%

UNITED CHEMI-CON

61 有存貨

項目價格: 每个

1+ NT$44.60 10+ NT$30.61 100+ NT$23.55 500+ NT$22.47

購買

Electrolytic Capacitor, Miniature, 3300 µF, 16 V, ZL Series, ± 20%, Radial Leaded, 12.5 mm

RUBYCON

3,706 有存貨

項目價格: 每个

1+ NT$110.50 50+ NT$84.90 100+ NT$59.65 500+ NT$51.13 深入瞭解

購買

Electrolytic Capacitor, 3300 µF, 16 V, FM Series, ± 20%, Radial Leaded, 12.5 mm

PANASONIC ELECTRONIC COMPONENTS

2,293 有存貨

項目價格: 每个

1+ NT$51.38 10+ NT$34.93 100+ NT$26.87 500+ NT$22.64

購買

Electrolytic Capacitor, 3300 µF, 16 V, FK Series, ± 20%, Radial Leaded, 12.5 mm

PANASONIC ELECTRONIC COMPONENTS

等待發貨 (可延期交貨,將於顯示的交貨期出貨)

項目價格: 每个

1+ NT$166.39 50+ NT$102.99

購買

Electrolytic Capacitor, 3300 µF, 16 V, HD Series, ± 20%, Radial Leaded, 12.5 mm

PANASONIC ELECTRONIC COMPONENTS

165 有存貨

項目價格: 每个

1+ NT$61.01 10+ NT$43.17 100+ NT$32.40 500+ NT$28.79 深入瞭解

購買

Electrolytic Capacitor, 3300 µF, 16 V, NHG Series, ± 20%, Radial Leaded, 12.5 mm

PANASONIC ELECTRONIC COMPONENTS

948 有存貨

項目價格: 每个

1+ NT$37.46 10+ NT$25.37 100+ NT$19.52 500+ NT$15.66

購買

Electrolytic Capacitor, 3300 µF, 16 V, FC Series, ± 20%, Radial Leaded, 12.5 mm

PANASONIC ELECTRONIC COMPONENTS

1,770 有存貨

項目價格: 每个

1+ NT$48.52 10+ NT$33.08 100+ NT$25.44 500+ NT$24.58

購買

Electrolytic Capacitor, 3300 µF, 16 V, ESK Series, ± 20%, Radial Leaded, 13 mm

KEMET

等待發貨 (可延期交貨,將於顯示的交貨期出貨)

項目價格: 每卷

3200+ NT$28.32

購買

Electrolytic Capacitor, 3300 µF, 16 V, FR Series, ± 20%, Radial Leaded, 12.5 mm

PANASONIC ELECTRONIC COMPONENTS

7,360 有存貨

項目價格: 每个

1+ NT$51.38 10+ NT$34.82 100+ NT$26.80 500+ NT$21.44 深入瞭解

購買

相關產品