Low

NICHICON  UHE1C681MPD6TD  ALUMINUM ELECTROLYTIC CAPACITOR, 680UF, 16V, 20%, RADIAL

NICHICON UHE1C681MPD6TD
Technical Data Sheet (1.26MB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Capacitance:
680µF
Voltage Rating:
16V
Product Range:
HE Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
10mm
Packaging:
Cut Tape
Lead Spacing:
5mm
Height:
16mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
1000 hours @ 85°C
ESR:
0.24ohm
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

原產地:
Japan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85322200
重量 (公斤):
.002308

替代產品

Electrolytic Capacitor, Miniature, 680 µF, 16 V, ZL Series, ± 20%, Radial Leaded, 10 mm

RUBYCON

3,329 有存貨

項目價格: 每个

1+ NT$37.80 50+ NT$29.04 250+ NT$20.40 500+ NT$17.49 深入瞭解

購買

Electrolytic Capacitor, 680 µF, 16 V, FC Series, ± 20%, Radial Leaded, 10 mm

PANASONIC ELECTRONIC COMPONENTS

137 有存貨

項目價格: 每个

1+ NT$40.76 50+ NT$25.23 100+ NT$18.13 500+ NT$15.47 深入瞭解

購買

Electrolytic Capacitor, Miniature, 680 µF, 16 V, ZLH Series, ± 20%, Radial Leaded, 10 mm

RUBYCON

624 有存貨

項目價格: 每个

1+ NT$20.01 10+ NT$15.37 25+ NT$10.80 50+ NT$9.26 深入瞭解

購買

Electrolytic Capacitor, 680 µF, 16 V, FM Series, ± 20%, Radial Leaded, 10 mm

PANASONIC ELECTRONIC COMPONENTS

322 有存貨

項目價格: 每个

1+ NT$24.26 10+ NT$12.95 100+ NT$9.60 500+ NT$8.35 深入瞭解

購買

相關產品