Low

NICHICON  UHE1E471MPD1TD  ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 25V, 20%, RADIAL, FULL REEL

NICHICON UHE1E471MPD1TD
Technical Data Sheet (1.37MB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Capacitance:
470µF
Voltage Rating:
25V
Product Range:
HE Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
8mm
Packaging:
Tape & Reel
Lead Spacing:
3.5mm
Height:
20mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
1000 hours @ 85°C
ESR:
0.27ohm
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

原產地:
Japan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85322200
重量 (公斤):
.002

替代產品

ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 25V, 20%, RADIAL

NICHICON

497 有存貨

項目價格: 每卷

1+ NT$20.34 10+ NT$14.88 100+ NT$8.03 500+ NT$7.56 深入瞭解

購買

ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 25V, 20%, RADIAL

UNITED CHEMI-CON

2,329 有存貨

項目價格: 每个

1+ NT$19.27 10+ NT$13.74 100+ NT$7.71 500+ NT$6.71 深入瞭解

購買

Electrolytic Capacitor, Miniature, 470 µF, 25 V, ZL Series, ± 20%, Radial Leaded, 8 mm

RUBYCON

306 有存貨

項目價格: 每个

1+ NT$29.85 50+ NT$22.94 100+ NT$16.12 500+ NT$13.81 深入瞭解

購買

Electrolytic Capacitor, Miniature, 470 µF, 25 V, YXG Series, ± 20%, Radial Leaded, 8 mm

RUBYCON

1,011 有存貨

項目價格: 每个

1+ NT$20.07 10+ NT$15.42 25+ NT$10.84 50+ NT$9.29 深入瞭解

購買

Electrolytic Capacitor, 470 µF, 25 V, FM Series, ± 20%, Radial Leaded, 8 mm

PANASONIC ELECTRONIC COMPONENTS

24,693 有存貨

項目價格: 每个

1+ NT$21.05 10+ NT$11.20 100+ NT$8.31 500+ NT$7.24 深入瞭解

購買

Electrolytic Capacitor, 470 µF, 25 V, FC Series, ± 20%, Radial Leaded, 8 mm

PANASONIC ELECTRONIC COMPONENTS

923 有存貨

項目價格: 每个

1+ NT$22.84 10+ NT$12.10 100+ NT$8.96 500+ NT$7.81 深入瞭解

購買

Electrolytic Capacitor, 470 µF, 25 V, PK Series, ± 20%, Radial Leaded, 8 mm

RUBYCON

815 有存貨

項目價格: 每个

5+ NT$19.59 50+ NT$15.05 250+ NT$10.57 500+ NT$9.06 深入瞭解

購買

相關產品