Low

NICHICON  UHE1H681MHD  ALUMINUM ELECTROLYTIC CAPACITOR 680UF, 50V, 20%, RADIAL

NICHICON UHE1H681MHD
Technical Data Sheet (1.37MB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Capacitance:
680µF
Voltage Rating:
50V
Product Range:
HE Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
12.5mm
Packaging:
Each
Lead Spacing:
5mm
Height:
31.5mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
1000 hours @ 85°C
ESR:
0.1ohm
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

原產地:
Malaysia

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85322200
重量 (公斤):
.007863

替代產品

ALUMINUM ELECTROLYTIC CAPACITOR, 680UF, 50V 20%

UNITED CHEMI-CON

849 有存貨

項目價格: 每个

1+ NT$40.68 10+ NT$32.22 100+ NT$21.48 500+ NT$20.51

購買

Electrolytic Capacitor, Miniature, 680 µF, 50 V, ZL Series, ± 20%, Radial Leaded, 12.5 mm

RUBYCON

505 有存貨

項目價格: 每个

1+ NT$102.11 50+ NT$78.46 100+ NT$55.12 500+ NT$47.25

購買

Electrolytic Capacitor, Miniature, 680 µF, 50 V, ZLJ Series, ± 20%, Radial Leaded, 12.5 mm

RUBYCON

829 有存貨

項目價格: 每个

1+ NT$62.12 10+ NT$47.73 25+ NT$33.53 50+ NT$28.75 深入瞭解

購買

Electrolytic Capacitor, Miniature, 680 µF, 50 V, PX Series, ± 20%, Radial Leaded, 12.5 mm

RUBYCON

404 有存貨

項目價格: 每个

1+ NT$47.65 10+ NT$36.61 25+ NT$25.72 50+ NT$22.05 深入瞭解

購買

Electrolytic Capacitor, 680 µF, 50 V, FC Series, ± 20%, Radial Leaded, 12.5 mm

PANASONIC ELECTRONIC COMPONENTS

197 有存貨

項目價格: 每个

1+ NT$37.46 10+ NT$25.37 100+ NT$19.52 500+ NT$18.00

購買

Electrolytic Capacitor, 680 µF, 50 V, FM Series, ± 20%, Radial Leaded, 12.5 mm

PANASONIC ELECTRONIC COMPONENTS

436 有存貨

項目價格: 每个

1+ NT$34.61 10+ NT$23.76 100+ NT$18.27 500+ NT$16.61

購買

相關產品