Low

NICHICON  UKA0J472MHD1TO  ALUMINUM ELECTROLYTIC CAPACITOR, 4700UF, 6.3V, 20%, RADIAL

NICHICON UKA0J472MHD1TO
Technical Data Sheet (471.71KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Capacitance:
4700µF
Voltage Rating:
6.3V
Product Range:
KA Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
12.5mm
Packaging:
Cut Tape
Lead Spacing:
5mm
Height:
25mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
2000 hours @ 105°C
ESR:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

原產地:
Japan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85322200
重量 (公斤):
.006351

替代產品

Electrolytic Capacitor, Miniature, 4700 µF, 6.3 V, ZL Series, ± 20%, Radial Leaded, 12.5 mm

RUBYCON

578 有存貨

項目價格: 每个

1+ NT$98.86 50+ NT$75.96 100+ NT$53.37 500+ NT$45.75 深入瞭解

購買

Electrolytic Capacitor, 4700 µF, 6.3 V, ± 20%, Radial Leaded, 13 mm

VISHAY

不再生產

Electrolytic Capacitor, Miniature, 4700 µF, 6.3 V, ZLJ Series, ± 20%, Radial Leaded, 12.5 mm

RUBYCON

327 有存貨

項目價格: 每个

1+ NT$59.55 10+ NT$45.76 25+ NT$32.15 50+ NT$27.56 深入瞭解

購買

Electrolytic Capacitor, Miniature, 4700 µF, 6.3 V, ZLH Series, ± 20%, Radial Leaded, 12.5 mm

RUBYCON

63 有存貨

項目價格: 每个

1+ NT$41.61 10+ NT$31.97 25+ NT$22.46 50+ NT$19.25 深入瞭解

購買

Electrolytic Capacitor, 4700 µF, 6.3 V, FM Series, ± 20%, Radial Leaded, 12.5 mm

PANASONIC ELECTRONIC COMPONENTS

503 有存貨

項目價格: 每个

1+ NT$34.97 10+ NT$23.76 100+ NT$18.30 500+ NT$15.41

購買

Electrolytic Capacitor, 4700 µF, 6.3 V, M Series, ± 20%, Radial Leaded, 12.5 mm

PANASONIC ELECTRONIC COMPONENTS

454 有存貨

項目價格: 每个

1+ NT$26.40 10+ NT$15.63 100+ NT$12.27 500+ NT$11.74

購買

Electrolytic Capacitor, 4700 µF, 6.3 V, NHG Series, ± 20%, Radial Leaded, 12.5 mm

PANASONIC ELECTRONIC COMPONENTS

439 有存貨

項目價格: 每个

1+ NT$31.04 10+ NT$19.59 100+ NT$15.20 500+ NT$13.02 深入瞭解

購買