Low

NICHICON  UPM1H101MPD1TD  ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 50V, 20%, RADIAL, FULL REEL

NICHICON UPM1H101MPD1TD
Technical Data Sheet (2.29MB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Capacitance:
100µF
Voltage Rating:
50V
Product Range:
PM Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
8mm
Packaging:
Tape & Reel
Lead Spacing:
3.5mm
Height:
20mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
1000 hours @ 85°C
ESR:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

原產地:
Japan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85322200
重量 (公斤):
0

替代產品

ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 50V, 20%, RADIAL

NICHICON

1,489 有存貨

項目價格: 每卷

1+ NT$26.76 10+ NT$15.34 100+ NT$10.35 500+ NT$9.38 深入瞭解

購買

Electrolytic Capacitor, Miniature, 100 µF, 50 V, YXF Series, ± 20%, Radial Leaded, 8 mm

RUBYCON

9,397 有存貨

項目價格: 每个

1+ NT$10.31 10+ NT$7.92 25+ NT$5.57 50+ NT$4.77 深入瞭解

購買

Electrolytic Capacitor, Miniature, 100 µF, 50 V, ZL Series, ± 20%, Radial Leaded, 8 mm

RUBYCON

9,254 有存貨

項目價格: 每个

1+ NT$24.32 10+ NT$18.69 25+ NT$13.13 50+ NT$11.25 深入瞭解

購買

Electrolytic Capacitor, Miniature, 100 µF, 50 V, ZLJ Series, ± 20%, Radial Leaded, 8 mm

RUBYCON

1,154 有存貨

項目價格: 每个

1+ NT$19.72 10+ NT$15.15 25+ NT$10.64 50+ NT$9.12 深入瞭解

購買

Electrolytic Capacitor, Miniature, 100 µF, 50 V, YXJ Series, ± 20%, Radial Leaded, 8 mm

RUBYCON

2,136 有存貨

項目價格: 每个

1+ NT$14.85 10+ NT$11.41 25+ NT$8.02 50+ NT$6.87 深入瞭解

購買

Electrolytic Capacitor, Miniature, 100 µF, 50 V, ZLH Series, ± 20%, Radial Leaded, 8 mm

RUBYCON

2,814 有存貨

項目價格: 每个

1+ NT$15.82 10+ NT$11.21 25+ NT$9.56 50+ NT$8.47 深入瞭解

購買

Electrolytic Capacitor, 100 µF, 50 V, FM Series, ± 20%, Radial Leaded, 8 mm

PANASONIC ELECTRONIC COMPONENTS

59,979 有存貨

項目價格: 每个

1+ NT$16.06 10+ NT$7.78 100+ NT$5.53 500+ NT$5.00 深入瞭解

購買

Electrolytic Capacitor, 100 µF, 50 V, EB Series, ± 20%, Radial Leaded, 8 mm

PANASONIC ELECTRONIC COMPONENTS

1,104 有存貨

項目價格: 每个

10+ NT$7.28 100+ NT$5.18

購買

Electrolytic Capacitor, Miniature, 100 µF, 50 V, ZLJ Series, ± 20%, Radial Leaded, 8 mm

RUBYCON

1,385 有存貨

項目價格: 每个

1+ NT$15.67 10+ NT$12.04 25+ NT$8.46 50+ NT$7.25 深入瞭解

購買

相關產品