Low

NICHICON  UPW0J821MPD1TD  ALUMINUM ELECTROLYTIC CAPACITOR, 820UF, 6.3V, 20%, RADIAL, FULL REEL

NICHICON UPW0J821MPD1TD
Technical Data Sheet (1.65MB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Capacitance:
820µF
Voltage Rating:
6.3V
Product Range:
PW Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
8mm
Packaging:
Tape & Reel
Lead Spacing:
3.5mm
Height:
15mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
3000 hours @ 105°C
ESR:
0.18ohm
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

原產地:
Japan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85322200
重量 (公斤):
.001519

替代產品

ALUMINUM ELECTROLYTIC CAPACITOR, 820UF, 6.3V, 20%, RADIAL

NICHICON

416 有存貨

項目價格: 每卷

1+ NT$18.91 10+ NT$10.10 100+ NT$6.67 500+ NT$6.07 深入瞭解

購買

ALUMINUM ELECTROLYTIC CAPACITOR 820UF, 6.3V, 20%, RADIAL

UNITED CHEMI-CON

854 有存貨

項目價格: 每个

1+ NT$17.13 10+ NT$12.13 100+ NT$6.81 500+ NT$5.92 深入瞭解

購買

Electrolytic Capacitor, Miniature, 820 µF, 6.3 V, ZLH Series, ± 20%, Radial Leaded, 8 mm

RUBYCON

2,231 有存貨

項目價格: 每个

1+ NT$14.08 10+ NT$10.81 25+ NT$7.60 50+ NT$6.51 深入瞭解

購買

Electrolytic Capacitor, Miniature, 820 µF, 6.3 V, ZLJ Series, ± 20%, Radial Leaded, 8 mm

RUBYCON

2,183 有存貨

項目價格: 每个

1+ NT$16.49 10+ NT$12.67 25+ NT$8.90 50+ NT$7.63 深入瞭解

購買

Electrolytic Capacitor, 820 µF, 6.3 V, FC Series, ± 20%, Radial Leaded, 8 mm

PANASONIC ELECTRONIC COMPONENTS

379 有存貨

項目價格: 每个

1+ NT$19.27 10+ NT$10.35 100+ NT$7.67 500+ NT$6.67 深入瞭解

購買

Electrolytic Capacitor, 820 µF, 6.3 V, FM Series, ± 20%, Radial Leaded, 8 mm

PANASONIC ELECTRONIC COMPONENTS

479 有存貨

項目價格: 每个

1+ NT$17.84 10+ NT$9.60 100+ NT$7.10 500+ NT$6.17 深入瞭解

購買

Electrolytic Capacitor, 820 µF, 6.3 V, FR Series, ± 20%, Radial Leaded, 8 mm

PANASONIC ELECTRONIC COMPONENTS

22,593 有存貨

項目價格: 每个

1+ NT$15.70 10+ NT$8.31 100+ NT$6.17 500+ NT$5.35 深入瞭解

購買

相關產品