Low

NICHICON  UPW1H151MPD1TD  ALUMINUM ELECTROLYTIC CAPACITOR, 150UF, 50V, 20%, RADIAL

NICHICON UPW1H151MPD1TD
Technical Data Sheet (1.65MB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Capacitance:
150µF
Voltage Rating:
50V
Product Range:
PW Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
10mm
Packaging:
Cut Tape
Lead Spacing:
5mm
Height:
12.5mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
5000 hours @ 105°C
ESR:
0.324ohm
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

原產地:
Japan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85322200
重量 (公斤):
.001902

替代產品

ALUMINUM ELECTROLYTIC CAPACITOR, 150UF, 50V 20%

UNITED CHEMI-CON

141 有存貨

項目價格: 每个

1+ NT$22.84 10+ NT$16.09 100+ NT$9.03 500+ NT$7.85 深入瞭解

購買

Electrolytic Capacitor, 150 µF, 50 V, FM Series, ± 20%, Radial Leaded, 10 mm

PANASONIC ELECTRONIC COMPONENTS

770 有存貨

項目價格: 每个

1+ NT$18.20 10+ NT$9.70 100+ NT$7.21 500+ NT$6.24 深入瞭解

購買

Electrolytic Capacitor, 150 µF, 50 V, FC Series, ± 20%, Radial Leaded, 10 mm

PANASONIC ELECTRONIC COMPONENTS

18 有存貨

項目價格: 每个

1+ NT$40.76 50+ NT$25.23 100+ NT$18.13 500+ NT$15.47 深入瞭解

購買

Electrolytic Capacitor, Miniature, 150 µF, 50 V, YXG Series, ± 20%, Radial Leaded, 10 mm

RUBYCON

8 有存貨

項目價格: 每个

1+ NT$19.08 10+ NT$14.66 25+ NT$10.30 50+ NT$8.83 深入瞭解

購買

Electrolytic Capacitor, Miniature, 150 µF, 50 V, ZLH Series, ± 20%, Radial Leaded, 10 mm

RUBYCON

302 有存貨

項目價格: 每个

1+ NT$20.40 10+ NT$15.68 25+ NT$11.01 50+ NT$9.44 深入瞭解

購買

Electrolytic Capacitor, Miniature, 150 µF, 50 V, ZLJ Series, ± 20%, Radial Leaded, 10 mm

RUBYCON

59 有存貨

項目價格: 每个

1+ NT$21.47 10+ NT$16.49 25+ NT$11.59 50+ NT$9.93 深入瞭解

購買

相關產品