Low

NICHICON  UPW1H221MPD1TD  ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 50V, 20%, RADIAL, FULL REEL

NICHICON UPW1H221MPD1TD
Technical Data Sheet (1.65MB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Capacitance:
220µF
Voltage Rating:
50V
Product Range:
PW Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
10mm
Packaging:
Tape & Reel
Lead Spacing:
5mm
Height:
16mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
5000 hours @ 105°C
ESR:
0.18ohm
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

原產地:
Japan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85322200
重量 (公斤):
.002361

替代產品

ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 50V, 20%, RADIAL

NICHICON

637 有存貨

項目價格: 每卷

1+ NT$21.76 10+ NT$12.38 100+ NT$8.35 500+ NT$6.21 深入瞭解

購買

Electrolytic Capacitor, Miniature, 220 µF, 50 V, YXF Series, ± 20%, Radial Leaded, 10 mm

RUBYCON

12,734 有存貨

項目價格: 每个

5+ NT$29.08 50+ NT$22.34 125+ NT$15.70 250+ NT$13.46 深入瞭解

購買

ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 50V, 20%, RADIAL

PANASONIC ELECTRONIC COMPONENTS

1,909 有存貨

項目價格: 每个

1+ NT$29.26 10+ NT$16.70 100+ NT$11.27 500+ NT$8.35 深入瞭解

購買

ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 50V, 20%, RADIAL

PANASONIC ELECTRONIC COMPONENTS

733 有存貨

項目價格: 每个

1+ NT$33.54 10+ NT$20.87 100+ NT$13.92 500+ NT$10.17 深入瞭解

購買

Electrolytic Capacitor, Miniature, 220 µF, 50 V, ZL Series, ± 20%, Radial Leaded, 10 mm

RUBYCON

829 有存貨

項目價格: 每个

1+ NT$39.17 50+ NT$30.10 100+ NT$21.15 500+ NT$18.13

購買

Electrolytic Capacitor, Miniature, 220 µF, 50 V, ZLJ Series, ± 20%, Radial Leaded, 10 mm

RUBYCON

785 有存貨

項目價格: 每个

1+ NT$33.13 10+ NT$25.46 25+ NT$17.88 50+ NT$15.33 深入瞭解

購買

Electrolytic Capacitor, 220 µF, 50 V, TA Series, ± 20%, Radial Leaded, 10 mm

PANASONIC ELECTRONIC COMPONENTS

202 有存貨

項目價格: 每个

1+ NT$46.74 10+ NT$31.90 100+ NT$24.55 200+ NT$24.55 深入瞭解

購買

Electrolytic Capacitor, Miniature, 220 µF, 50 V, RX30 Series, ± 20%, Radial Leaded, 10 mm

RUBYCON

1,170 有存貨

項目價格: 每个

1+ NT$45.46 50+ NT$34.93 100+ NT$24.54 500+ NT$21.03

購買

Electrolytic Capacitor, Miniature, 220 µF, 50 V, ZLH Series, ± 20%, Radial Leaded, 10 mm

RUBYCON

219 有存貨

項目價格: 每个

1+ NT$24.88 10+ NT$19.11 25+ NT$13.43 50+ NT$11.51 深入瞭解

購買

Electrolytic Capacitor, 220 µF, 50 V, FM Series, ± 20%, Radial Leaded, 10 mm

PANASONIC ELECTRONIC COMPONENTS

47,692 有存貨

項目價格: 每个

1+ NT$24.26 10+ NT$12.95 100+ NT$9.60 500+ NT$8.35 深入瞭解

購買

相關產品