Low

NICHICON  UPW1J470MPD1TD  ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 63V, 20%, RADIAL, FULL REEL

NICHICON UPW1J470MPD1TD
Technical Data Sheet (1.65MB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Capacitance:
47µF
Voltage Rating:
63V
Product Range:
PW Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
8mm
Packaging:
Tape & Reel
Lead Spacing:
3.5mm
Height:
11.5mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
3000 hours @ 105°C
ESR:
0.684ohm
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

原產地:
Japan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85322200
重量 (公斤):
.001285

替代產品

ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 63V, 20%, RADIAL

NICHICON

954 有存貨

項目價格: 每卷

1+ NT$13.56 10+ NT$7.24 100+ NT$4.78 500+ NT$4.35 深入瞭解

購買

ALUMINUM ELECTROLYTIC CAPACITOR 47UF, 63V, 20%, RADIAL

VISHAY

302 有存貨

項目價格: 每个

1+ NT$9.63 25+ NT$8.21 100+ NT$6.78 250+ NT$5.71 深入瞭解

購買

Electrolytic Capacitor, 47 µF, 63 V, EB Series, ± 20%, Radial Leaded, 8 mm

PANASONIC ELECTRONIC COMPONENTS

1,272 有存貨

項目價格: 每个

1+ NT$18.91 10+ NT$9.99 100+ NT$7.42 500+ NT$6.47

購買

Electrolytic Capacitor, Miniature, 47 µF, 63 V, LXY Series, ± 20%, Radial Leaded, 8 mm

UNITED CHEMI-CON

1,857 有存貨

項目價格: 每个

1+ NT$14.99 10+ NT$10.53 100+ NT$5.28 500+ NT$4.75 深入瞭解

購買

Electrolytic Capacitor, Miniature, 47 µF, 63 V, YXJ Series, ± 20%, Radial Leaded, 6.3 mm

RUBYCON

39 有存貨

項目價格: 每个

1+ NT$10.31 10+ NT$7.92 25+ NT$5.57 50+ NT$4.77 深入瞭解

購買

Electrolytic Capacitor, Miniature, 47 µF, 63 V, ZLJ Series, ± 20%, Radial Leaded, 6.3 mm

RUBYCON

等待發貨 (可延期交貨,將於顯示的交貨期出貨)

項目價格: 每个

1+ NT$10.98 10+ NT$8.43 25+ NT$5.93 50+ NT$5.08 深入瞭解

購買

Electrolytic Capacitor, 47 µF, 63 V, FC Series, ± 20%, Radial Leaded, 8 mm

PANASONIC ELECTRONIC COMPONENTS

3,965 有存貨

項目價格: 每个

1+ NT$17.13 10+ NT$8.38 100+ NT$5.99 500+ NT$5.39 深入瞭解

購買

Electrolytic Capacitor, 47 µF, 63 V, EB Series, ± 20%, Radial Leaded, 8 mm

PANASONIC ELECTRONIC COMPONENTS

918 有存貨

項目價格: 每个

10+ NT$8.21 100+ NT$5.85 500+ NT$5.24 1000+ NT$5.18

購買

Electrolytic Capacitor, 47 µF, 63 V, M Series, ± 20%, Radial Leaded, 6.3 mm

PANASONIC ELECTRONIC COMPONENTS

9,452 有存貨

項目價格: 每个

1+ NT$9.63 10+ NT$4.35 100+ NT$2.93 500+ NT$2.60 深入瞭解

購買

Electrolytic Capacitor, 47 µF, 63 V, MCGPR Series, ± 20%, Radial Leaded, 8 mm

MULTICOMP

8,861 有存貨

項目價格: 每个

10+ NT$1.01

購買

相關產品