Low

NICHICON  UPW1V221MPD1TD  ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 35V, 20%, RADIAL, FULL REEL

NICHICON UPW1V221MPD1TD
Technical Data Sheet (1.65MB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Capacitance:
220µF
Voltage Rating:
35V
Product Range:
PW Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
10mm
Packaging:
Tape & Reel
Lead Spacing:
5mm
Height:
12.5mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
5000 hours @ 105°C
ESR:
0.17ohm
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

原產地:
Malaysia

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85322200
重量 (公斤):
.000064

替代產品

ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 35V, 20%, RADIAL

NICHICON

354 有存貨

項目價格: 每卷

1+ NT$13.56 10+ NT$9.53 100+ NT$4.64 500+ NT$4.64 深入瞭解

購買

Electrolytic Capacitor, Miniature, 220 µF, 35 V, YXF Series, ± 20%, Radial Leaded, 10 mm

RUBYCON

7,439 有存貨

項目價格: 每个

1+ NT$23.59 10+ NT$18.13 25+ NT$12.74 50+ NT$10.92 深入瞭解

購買

Electrolytic Capacitor, Miniature, 220 µF, 35 V, ZLG Series, ± 20%, Radial Leaded, 10 mm

RUBYCON

935 有存貨

項目價格: 每个

1+ NT$26.62 50+ NT$20.46 100+ NT$14.37 500+ NT$12.32 深入瞭解

購買

Electrolytic Capacitor, Miniature, 220 µF, 35 V, ZL Series, ± 20%, Radial Leaded, 10 mm

RUBYCON

611 有存貨

項目價格: 每个

1+ NT$28.95 10+ NT$22.24 50+ NT$15.63 100+ NT$13.40 深入瞭解

購買

Electrolytic Capacitor, 220 µF, 35 V, TA Series, ± 20%, Radial Leaded, 10 mm

PANASONIC ELECTRONIC COMPONENTS

22 有存貨

項目價格: 每个

1+ NT$41.03 10+ NT$27.94 100+ NT$21.48 500+ NT$17.20 深入瞭解

購買

Electrolytic Capacitor, Miniature, 220 µF, 35 V, RX30 Series, ± 20%, Radial Leaded, 10 mm

RUBYCON

53 有存貨

項目價格: 每个

1+ NT$41.78 10+ NT$32.10 25+ NT$22.55 50+ NT$19.33 深入瞭解

購買

Electrolytic Capacitor, 220 µF, 35 V, FM Series, ± 20%, Radial Leaded, 10 mm

PANASONIC ELECTRONIC COMPONENTS

5,264 有存貨

項目價格: 每个

1+ NT$18.20 10+ NT$9.70 100+ NT$7.21 500+ NT$6.24 深入瞭解

購買

Electrolytic Capacitor, 220 µF, 35 V, MCGLR Series, ± 20%, Radial Leaded, 10 mm

MULTICOMP

1,191 有存貨

項目價格: 每个

10+ NT$9.75 50+ NT$7.49 100+ NT$5.26 500+ NT$4.51 深入瞭解

購買

相關產品