Low

NICHICON  UPW1V561MPD1TD  ALUMINUM ELECTROLYTIC CAPACITOR, 560UF, 35V, 20%, RADIAL

NICHICON UPW1V561MPD1TD
Technical Data Sheet (1.65MB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Capacitance:
560µF
Voltage Rating:
35V
Product Range:
PW Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
10mm
Packaging:
Cut Tape
Lead Spacing:
5mm
Height:
25mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
5000 hours @ 105°C
ESR:
0.09ohm
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

原產地:
Japan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85322200
重量 (公斤):
.003148

替代產品

ALUMINUM ELECTROLYTIC CAPACITOR, 560UF, 35V, 20%, RADIAL, FULL REEL

NICHICON

等待發貨 (可延期交貨,將於顯示的交貨期出貨)

項目價格: 每卷

500+ NT$42.48 1000+ NT$31.15 1500+ NT$22.32 2500+ NT$18.87

購買

ALUMINUM ELECTROLYTIC CAPACITOR, 560UF, 35V, 20%, RADIAL

PANASONIC ELECTRONIC COMPONENTS

短交貨期

項目價格: 每个

1+ NT$28.90 10+ NT$16.95 100+ NT$13.31 500+ NT$11.49 深入瞭解

購買

ALUMINUM ELECTROLYTIC CAPACITOR, 560UF, 35V 20%

UNITED CHEMI-CON

64 有存貨

項目價格: 每个

1+ NT$27.47 10+ NT$20.37 100+ NT$12.81 500+ NT$11.12

購買

Electrolytic Capacitor, Miniature, 560 µF, 35 V, YXG Series, ± 20%, Radial Leaded, 10 mm

RUBYCON

等待發貨 (可延期交貨,將於顯示的交貨期出貨)

項目價格: 每个

1+ NT$31.47 10+ NT$24.18 25+ NT$16.99 50+ NT$14.56 深入瞭解

購買

Electrolytic Capacitor, Miniature, 560 µF, 35 V, ZLH Series, ± 20%, Radial Leaded, 10 mm

RUBYCON

等待發貨 (可延期交貨,將於顯示的交貨期出貨)

項目價格: 每个

1+ NT$42.87 10+ NT$32.94 25+ NT$23.14 50+ NT$19.84 深入瞭解

購買

Electrolytic Capacitor, 560 µF, 35 V, FM Series, ± 20%, Radial Leaded, 10 mm

PANASONIC ELECTRONIC COMPONENTS

296 有存貨

項目價格: 每个

1+ NT$26.76 10+ NT$15.77 100+ NT$12.38 500+ NT$10.70 深入瞭解

購買

Electrolytic Capacitor, 560 µF, 35 V, FR Series, ± 20%, Radial Leaded, 10 mm

PANASONIC ELECTRONIC COMPONENTS

50 有存貨

項目價格: 每个

1+ NT$28.90 10+ NT$16.95 100+ NT$13.31 500+ NT$11.49

購買

Electrolytic Capacitor, 560 µF, 35 V, FR Series, ± 20%, Radial Leaded, 10 mm

PANASONIC ELECTRONIC COMPONENTS

等待發貨 (可延期交貨,將於顯示的交貨期出貨)

項目價格: 每卷

500+ NT$11.69 1000+ NT$9.65 2500+ NT$9.05 5000+ NT$8.44 深入瞭解

購買

Electrolytic Capacitor, Low ESR, 560 µF, 35 V, FR Series, ± 20%, Radial Leaded, 10 mm

PANASONIC ELECTRONIC COMPONENTS

690 有存貨

項目價格: 每个

1+ NT$49.17 10+ NT$30.44 50+ NT$21.88 100+ NT$18.66 深入瞭解

購買

相關產品