Low

NICHICON  UUD0J221MCL1GS  CAPACITOR ALUM ELEC 220UF, 6.3V, 20%, SMD

NICHICON UUD0J221MCL1GS
Technical Data Sheet (1.05MB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

AE Capacitor Case:
Radial Can - SMD
Capacitance:
220µF
Voltage Rating:
6.3V
ESR:
-
Product Range:
UD Series
Packaging:
Cut Tape
Lifetime @ Temperature:
2000 hours @ 105°C
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Ripple Current AC:
230mA
Diameter:
6.3mm
Height:
5.8mm
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

濕敏等級:
-
原產地:
Japan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85322200
重量 (公斤):
.000535

替代產品

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 µF, 6.3 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

399 有存貨

項目價格: 每卷

1+ NT$19.62 10+ NT$11.13 100+ NT$7.53 500+ NT$6.81 深入瞭解

購買

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 µF, 6.3 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

捲筒式包裝
2,000 有存貨

項目價格: 每卷

1000+ NT$4.72 5000+ NT$4.17 10000+ NT$3.89 25000+ NT$3.75

購買

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 µF, 6.3 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

條帶式包裝
3,887 有存貨

項目價格: 每卷

1+ NT$17.48 10+ NT$9.99 100+ NT$6.74 500+ NT$6.10 深入瞭解

購買

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 µF, 6.3 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

捲筒式包裝
15,000 有存貨

項目價格: 每卷

1000+ NT$4.23 5000+ NT$3.74 10000+ NT$3.48 25000+ NT$3.36

購買

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 µF, 6.3 V, 0.36 ohm, FT Series

PANASONIC ELECTRONIC COMPONENTS

條帶式包裝
1,441 有存貨

項目價格: 每卷

1+ NT$19.62 10+ NT$11.24 100+ NT$7.56 500+ NT$6.89 深入瞭解

購買

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 µF, 6.3 V, 0.36 ohm, FT Series

PANASONIC ELECTRONIC COMPONENTS

捲筒式包裝
17,000 有存貨

項目價格: 每卷

1000+ NT$4.76 2000+ NT$4.48 5000+ NT$4.20 10000+ NT$3.92 深入瞭解

購買

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 µF, 6.3 V, TZV Series

RUBYCON

條帶式包裝
等待發貨 (可延期交貨,將於顯示的交貨期出貨)

項目價格: 每卷

1+ NT$16.91 10+ NT$12.99 25+ NT$9.13 50+ NT$7.82 深入瞭解

購買