Low

NICHICON  UUD1A221MCL1GS  ALUMINUM ELECTROLYTIC CAPACITOR 220UF 10V 20%, SMD

NICHICON UUD1A221MCL1GS
Technical Data Sheet (1.12MB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

AE Capacitor Case:
Radial Can - SMD
Capacitance:
220µF
Voltage Rating:
10V
ESR:
-
Product Range:
UD Series
Packaging:
Cut Tape
Lifetime @ Temperature:
2000 hours @ 105°C
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Ripple Current AC:
280mA
Diameter:
6.3mm
Height:
7.7mm
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

濕敏等級:
-
原產地:
Japan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85322200
重量 (公斤):
.000655

替代產品

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 µF, 10 V, TZV Series

RUBYCON

條帶式包裝
616 有存貨

項目價格: 每卷

1+ NT$18.90 10+ NT$14.52 25+ NT$10.20 50+ NT$8.75 深入瞭解

購買

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 µF, 10 V, S Series

PANASONIC ELECTRONIC COMPONENTS

條帶式包裝
2,589 有存貨

項目價格: 每卷

1+ NT$23.81 50+ NT$14.74 100+ NT$10.59 500+ NT$9.03 深入瞭解

購買

CAPACITOR ALUM ELEC 220UF 10V 20%, SMD

UNITED CHEMI-CON

等待發貨 (可延期交貨,將於顯示的交貨期出貨)

項目價格: 每卷

900+ NT$7.07

購買

ALUMINUM ELECTROLYTIC CAPACITOR 220UF 10V 20%, SMD

UNITED CHEMI-CON

532 有存貨

項目價格: 每卷

1+ NT$19.27 10+ NT$18.41 100+ NT$7.42 500+ NT$5.49 深入瞭解

購買

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 µF, 10 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

條帶式包裝
3,613 有存貨

項目價格: 每卷

1+ NT$23.91 10+ NT$13.63 100+ NT$9.17 500+ NT$6.81 深入瞭解

購買

ALUMINUM ELECTROLYTIC CAPACITOR, 220uF, 10V, 20%, SMD, FULL REEL

CORNELL DUBILIER

2,000 有存貨

項目價格: 每卷

1000+ NT$10.10 5000+ NT$7.76

購買

ALUMINUM ELECTROLYTIC CAPACITOR, 220uF, 10V, 20%, SMD

CORNELL DUBILIER

861 有存貨

項目價格: 每卷

1+ NT$17.48 10+ NT$15.13 100+ NT$6.03 500+ NT$5.53 深入瞭解

購買

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 µF, 10 V, 0.26 ohm, FT Series

PANASONIC ELECTRONIC COMPONENTS

條帶式包裝
1,007 有存貨

項目價格: 每卷

1+ NT$24.98 10+ NT$14.34 100+ NT$9.67 500+ NT$8.78 深入瞭解

購買

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 µF, 10 V, 0.26 ohm, FT Series

PANASONIC ELECTRONIC COMPONENTS

捲筒式包裝
7,000 有存貨

項目價格: 每卷

1000+ NT$6.05 5000+ NT$5.37 10000+ NT$4.95

購買

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 µF, 10 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

條帶式包裝
1,584 有存貨

項目價格: 每卷

1+ NT$20.04 10+ NT$12.41 50+ NT$8.92 100+ NT$7.60 深入瞭解

購買