Low

NICHICON  UUD1C221MCL1GS  ALUMINUM ELECTROLYTIC CAPACITOR 220UF 16V 20%, SMD, FULL REEL

NICHICON UUD1C221MCL1GS
Technical Data Sheet (1.12MB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

AE Capacitor Case:
Radial Can - SMD
Capacitance:
220µF
Voltage Rating:
16V
ESR:
-
Product Range:
UD Series
Packaging:
Tape & Reel
Lifetime @ Temperature:
2000 hours @ 105°C
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Ripple Current AC:
280mA
Diameter:
6.3mm
Height:
7.7mm
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

濕敏等級:
-
原產地:
Japan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85322200
重量 (公斤):
.000742

替代產品

ALUMINUM ELECTROLYTIC CAPACITOR 220UF 16V 20%, SMD

NICHICON

278 有存貨

項目價格: 每卷

1+ NT$19.27 10+ NT$10.31 100+ NT$6.78 500+ NT$6.49 深入瞭解

購買

ALUMINUM ELECTROLYTIC CAPACITOR 220UF 16V 20%, SMD

UNITED CHEMI-CON

852 有存貨

項目價格: 每卷

1+ NT$26.40 10+ NT$25.12 100+ NT$10.13 500+ NT$7.49 深入瞭解

購買

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 µF, 16 V, FC Series

PANASONIC ELECTRONIC COMPONENTS

條帶式包裝
250 有存貨

項目價格: 每卷

10+ NT$23.62 100+ NT$15.73 500+ NT$11.49 1000+ NT$9.67 深入瞭解

購買

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 µF, 16 V, FC Series

PANASONIC ELECTRONIC COMPONENTS

捲筒式包裝
8,000 有存貨

項目價格: 每卷

500+ NT$10.24 2500+ NT$8.90 5000+ NT$8.48

購買

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 µF, 16 V, HA Series

PANASONIC ELECTRONIC COMPONENTS

條帶式包裝
900 有存貨

項目價格: 每卷

1+ NT$26.44 50+ NT$16.36 100+ NT$11.76 500+ NT$10.03 深入瞭解

購買

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 µF, 16 V, TZV Series

RUBYCON

條帶式包裝
537 有存貨

項目價格: 每卷

1+ NT$18.90 10+ NT$14.52 25+ NT$10.20 50+ NT$8.75 深入瞭解

購買

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 µF, 16 V, FC Series

PANASONIC ELECTRONIC COMPONENTS

條帶式包裝
221 有存貨

項目價格: 每卷

10+ NT$21.19 100+ NT$14.13 500+ NT$10.31

購買

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 µF, 16 V, HA Series

PANASONIC ELECTRONIC COMPONENTS

條帶式包裝
604 有存貨

項目價格: 每卷

1+ NT$19.62 10+ NT$10.42 100+ NT$6.85 500+ NT$5.53 深入瞭解

購買

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 µF, 16 V, S Series

PANASONIC ELECTRONIC COMPONENTS

條帶式包裝
1,793 有存貨

項目價格: 每卷

1+ NT$23.81 50+ NT$14.74 100+ NT$10.59 500+ NT$9.03 深入瞭解

購買

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 µF, 16 V, S Series

PANASONIC ELECTRONIC COMPONENTS

條帶式包裝
1,956 有存貨

項目價格: 每卷

1+ NT$23.81 50+ NT$14.74 100+ NT$10.59 500+ NT$9.03 深入瞭解

購買