Low

NICHICON  UUD1C331MNL1GS  ALUMINUM ELECTROLYTIC CAPACITOR 330UF 16V 20%, SMD

NICHICON UUD1C331MNL1GS
Technical Data Sheet (1.05MB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

AE Capacitor Case:
Radial Can - SMD
Capacitance:
330µF
Voltage Rating:
16V
ESR:
-
Product Range:
UD Series
Packaging:
Cut Tape
Lifetime @ Temperature:
5000 hours @ 105°C
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Ripple Current AC:
450mA
Diameter:
8mm
Height:
10mm
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

濕敏等級:
-
原產地:
Malaysia

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85322300
重量 (公斤):
.001505

替代產品

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 330 µF, 16 V, HA Series

PANASONIC ELECTRONIC COMPONENTS

條帶式包裝
465 有存貨

項目價格: 每卷

1+ NT$31.40 10+ NT$17.84 100+ NT$12.02 500+ NT$8.92 深入瞭解

購買

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 330 µF, 16 V, S Series

PANASONIC ELECTRONIC COMPONENTS

條帶式包裝
469 有存貨

項目價格: 每卷

1+ NT$35.73 50+ NT$22.11 100+ NT$15.89 500+ NT$13.56 深入瞭解

購買

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 330 µF, 16 V, TZV Series

RUBYCON

條帶式包裝
192 有存貨

項目價格: 每卷

1+ NT$28.97 10+ NT$22.26 25+ NT$15.64 50+ NT$13.41 深入瞭解

購買

ALUMINUM ELECTROLYTIC CAPACITOR, 330UF, 16V, 20%, SMD

PANASONIC ELECTRONIC COMPONENTS

435 有存貨

項目價格: 每卷

1+ NT$27.47 10+ NT$15.63 100+ NT$10.53 500+ NT$7.81 深入瞭解

購買

ALUMINUM ELECTROLYTIC CAPACITOR 330UF 16V 20%, SMD

UNITED CHEMI-CON

6 有存貨

項目價格: 每卷

1+ NT$37.11 10+ NT$30.86 100+ NT$16.41 500+ NT$12.59

購買

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 330 µF, 16 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

條帶式包裝
101 有存貨

項目價格: 每卷

1+ NT$36.75 10+ NT$24.73 100+ NT$16.27 500+ NT$11.70 深入瞭解

購買

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 330 µF, 16 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

捲筒式包裝
等待發貨 (可延期交貨,將於顯示的交貨期出貨)

項目價格: 每卷

500+ NT$9.99 2500+ NT$8.35 5000+ NT$7.93

購買

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 330 µF, 16 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

條帶式包裝
101 有存貨

項目價格: 每卷

1+ NT$33.18 10+ NT$20.69 100+ NT$13.77 500+ NT$10.06

購買

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 330 µF, 16 V, EXV Series

KEMET

條帶式包裝
727 有存貨

項目價格: 每卷

1+ NT$32.21 10+ NT$21.31 50+ NT$14.97 100+ NT$12.53 深入瞭解

購買

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 330 µF, 16 V, 0.08 ohm, FP Series

PANASONIC ELECTRONIC COMPONENTS

條帶式包裝
1,445 有存貨

項目價格: 每卷

1+ NT$37.11 10+ NT$25.01 100+ NT$16.45 500+ NT$11.85 深入瞭解

購買