Low

NICHICON  UUR1A221MCL1GS  ALUMINUM ELECTROLYTIC CAPACITOR 220UF 10V 20%, SMD

NICHICON UUR1A221MCL1GS
製造商:
NICHICON NICHICON
製造商產品編號:
UUR1A221MCL1GS
訂購代碼:
1899619
技術資料表:
查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

AE Capacitor Case:
Radial Can - SMD
Capacitance:
220µF
Voltage Rating:
10V
ESR:
-
Product Range:
UR Series
Packaging:
Cut Tape
Lifetime @ Temperature:
2000 hours @ 85°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Ripple Current AC:
175mA
Diameter:
8mm
Height:
6.2mm
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

濕敏等級:
-
原產地:
Japan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85322200
重量 (公斤):
.000727

替代產品

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 µF, 10 V, HD Series

PANASONIC ELECTRONIC COMPONENTS

條帶式包裝
等待發貨 (可延期交貨,將於顯示的交貨期出貨)

項目價格: 每卷

10+ NT$23.97 100+ NT$15.98 500+ NT$11.67 1000+ NT$9.81 深入瞭解

購買

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 µF, 10 V, HA Series

PANASONIC ELECTRONIC COMPONENTS

條帶式包裝
215 有存貨

項目價格: 每卷

1+ NT$37.58 10+ NT$23.26 100+ NT$16.72 500+ NT$14.26 深入瞭解

購買

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 µF, 10 V, S Series

PANASONIC ELECTRONIC COMPONENTS

條帶式包裝
526 有存貨

項目價格: 每卷

1+ NT$26.80 50+ NT$16.59 100+ NT$11.92 500+ NT$10.17 深入瞭解

購買

ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 10V, 20%, SMD

PANASONIC ELECTRONIC COMPONENTS

462 有存貨

項目價格: 每卷

1+ NT$18.19 10+ NT$10.27 100+ NT$6.92 500+ NT$6.28 深入瞭解

購買

CAP, ALU ELEC, 220UF, 10V, RAD CAN SMD

UNITED CHEMI-CON

520 有存貨

項目價格: 每卷

1+ NT$48.86 10+ NT$41.01 100+ NT$21.72 500+ NT$19.55 深入瞭解

購買

ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 10V, 20%, SMD, FULL REEL

PANASONIC ELECTRONIC COMPONENTS

1,000 有存貨

項目價格: 每卷

1000+ NT$3.16 5000+ NT$3.09

購買