Low

NICHICON  UVR1C222MHD1TO  ALUMINUM ELECTROLYTIC CAPACITOR, 2200UF, 16V, 20%, RADIAL

NICHICON UVR1C222MHD1TO
Technical Data Sheet (739.02KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Capacitance:
2200µF
Voltage Rating:
16V
Product Range:
VR Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
12.5mm
Packaging:
Cut Tape
Lead Spacing:
5mm
Height:
20mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Lifetime @ Temperature:
2000 hours @ 85°C
ESR:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

原產地:
Japan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85322200
重量 (公斤):
.001013

替代產品

ALUMINUM ELECTROLYTIC CAPACITOR, 2200UF, 16V, 20%, RADIAL, FULL REEL

NICHICON

1,000 有存貨

項目價格: 每卷

500+ NT$8.40 1000+ NT$7.05 1500+ NT$6.63 2500+ NT$6.61

購買

Electrolytic Capacitor, Miniature, 2200 µF, 16 V, 038 RSU Series, ± 20%, Radial Leaded, 13 mm

VISHAY

4,006 有存貨

項目價格: 每个

1+ NT$42.54 10+ NT$37.87 50+ NT$29.91 100+ NT$24.02 深入瞭解

購買

Electrolytic Capacitor, 2200 µF, 16 V, ESK Series, ± 20%, Radial Leaded, 13 mm

KEMET

等待發貨 (可延期交貨,將於顯示的交貨期出貨)

項目價格: 每个

2000+ NT$25.36

購買

Electrolytic Capacitor, Miniature, 2200 µF, 16 V, PK Series, ± 20%, Radial Leaded, 10 mm

RUBYCON

4,884 有存貨

項目價格: 每个

1+ NT$34.46 10+ NT$26.48 25+ NT$18.60 50+ NT$15.95 深入瞭解

購買

Electrolytic Capacitor, 2200 µF, 16 V, EB Series, ± 20%, Radial Leaded, 12.5 mm

PANASONIC ELECTRONIC COMPONENTS

309 有存貨

項目價格: 每个

10+ NT$23.33 100+ NT$18.13 500+ NT$17.26

購買

Electrolytic Capacitor, 2200 µF, 16 V, NHG Series, ± 20%, Radial Leaded, 12.5 mm

PANASONIC ELECTRONIC COMPONENTS

7,862 有存貨

項目價格: 每个

1+ NT$31.04 10+ NT$19.59 100+ NT$15.20 500+ NT$13.02 深入瞭解

購買

Electrolytic Capacitor, 2200 µF, 16 V, MCGPR Series, ± 20%, Radial Leaded, 13 mm

MULTICOMP

3,505 有存貨

項目價格: 每个

10+ NT$15.73 50+ NT$12.08 100+ NT$8.49 500+ NT$7.28 深入瞭解

購買

Electrolytic Capacitor, 2200 µF, 16 V, VY Series, ± 20%, Radial Leaded, 10 mm

NICHICON

條帶式包裝
857 有存貨

項目價格: 每卷

1+ NT$33.54 10+ NT$21.02 100+ NT$14.02 500+ NT$10.24 深入瞭解

購買

相關產品