Low

NICHICON  UVR1C332MHD1TO  ALUMINUM ELECTROLYTIC CAPACITOR, 3300UF, 16V, 20%, RADIAL

NICHICON UVR1C332MHD1TO
Technical Data Sheet (686.21KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Capacitance:
3300µF
Voltage Rating:
16V
Product Range:
VR Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
12.5mm
Packaging:
Cut Tape
Lead Spacing:
5mm
Height:
25mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Lifetime @ Temperature:
2000 hours @ 85°C
ESR:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

原產地:
Japan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
90230010
重量 (公斤):
.004758

替代產品

ALUMINUM ELECTROLYTIC CAPACITOR 3300UF, 16V, 20%, RADIAL

UNITED CHEMI-CON

836 有存貨

項目價格: 每个

1+ NT$34.61 10+ NT$26.33 100+ NT$17.02 500+ NT$15.13

購買

Electrolytic Capacitor, 3300 µF, 16 V, ± 20%, Radial Leaded, 13 mm

VISHAY

无库存

Electrolytic Capacitor, 3300 µF, 16 V, HD Series, ± 20%, Radial Leaded, 12.5 mm

PANASONIC ELECTRONIC COMPONENTS

165 有存貨

項目價格: 每个

1+ NT$61.01 10+ NT$43.17 100+ NT$32.40 500+ NT$28.79 深入瞭解

購買

Electrolytic Capacitor, 3300 µF, 16 V, ESK Series, ± 20%, Radial Leaded, 13 mm

KEMET

等待發貨 (可延期交貨,將於顯示的交貨期出貨)

項目價格: 每卷

3200+ NT$28.32

購買

Electrolytic Capacitor, 3300 µF, 16 V, NHG Series, ± 20%, Radial Leaded, 12.5 mm

PANASONIC ELECTRONIC COMPONENTS

948 有存貨

項目價格: 每个

1+ NT$37.46 10+ NT$25.37 100+ NT$19.52 500+ NT$15.66

購買

Electrolytic Capacitor, Miniature, 3300 µF, 16 V, PX Series, ± 20%, Radial Leaded, 12.5 mm

RUBYCON

262 有存貨

項目價格: 每个

1+ NT$55.15 10+ NT$42.38 25+ NT$29.77 50+ NT$25.52 深入瞭解

購買

Electrolytic Capacitor, 3300 µF, 16 V, M Series, ± 20%, Radial Leaded, 12.5 mm

PANASONIC ELECTRONIC COMPONENTS

768 有存貨

項目價格: 每个

1+ NT$32.11 10+ NT$20.30 100+ NT$16.77

購買

Electrolytic Capacitor, 3300 µF, 16 V, GPR Series, ± 20%, Radial Leaded, 13 mm

MULTICOMP

2,277 有存貨

項目價格: 每个

10+ NT$24.38 50+ NT$18.73 100+ NT$13.16 500+ NT$11.28 深入瞭解

購買

相關產品